| Hoeveelheid | |
|---|---|
| 1+ | € 1,240 |
| 10+ | € 1,220 |
| 50+ | € 1,190 |
| 100+ | € 1,170 |
| 250+ | € 1,140 |
| 500+ | € 1,120 |
Productgegevens
Productoverzicht
MAX17645DATA+ is a high-efficiency, high voltage, synchronous step-down DC-DC converter with integrated MOSFETs, operates over a 4.5V to 36V input. It can deliver up to 1A load current. This operates at 650kHz switching frequency. This operates in pulse-width modulation (PWM) mode at all loads. It operates in pulse-frequency modulation (PFM) mode at light loads. The output voltage is programmable from 0.9V up to 89% of VIN. Built-in control loop compensation across the output voltage range eliminates the need for external compensation components. The device features a peak-current-mode control architecture. A fixed soft-start time of 3.15ms (typ) allows users to reduce input inrush current. Typical applications are factory automation, aftermarket market automotive, general point of load.
- Reduces external components and total cost, no schottky-synchronous operation
- Internal control loop compensation, internal soft-start, all ceramic capacitors
- Reduces number of DC-DC regulators to stock
- Adjustable output from 0.9V up to 89% of VIN, delivers up to 1A load current
- Flexible design, programmable EN/UVLO threshold
- Monotonic start-up into prebiased output, open-drain output for output status monitoring
- Robust operation, built-in hiccup mode overload protection
- Overtemperature protection, CISPR32 class B compliant
- 8-pin TDFN package
- Temperature range from -40°C to +125°C
Opmerkingen
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische specificaties
Adjustable
Synchronous Buck (Step Down)
36V
1A
8Pins
-
32.04V
90%
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
4.5V
1A
TDFN
Surface Mount
900mV
650kHz
-40°C
-
MSL 1 - Unlimited
TDFN
650kHz
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Philippines
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring