ACS150 AC Motor Drives:
13 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
1
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 282,410 | Min: 1 / Meerdere: 1 | Variable Speed Drive | AC Motors | 1.5kW | Single Phase | 7.5A | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | ACS150 | |||||
Each | 1+ € 276,270 | Min: 1 / Meerdere: 1 | Variable Speed Drive | AC Motors | 370W | Three Phase | 1.2A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | ACS150 | |||||
Each | 1+ € 289,770 | Min: 1 / Meerdere: 1 | Variable Speed Drive | AC Motors | 750W | Single Phase | 4.7A | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | ACS150 | |||||
Each | 1+ € 174,540 | Min: 1 / Meerdere: 1 | Variable Speed Drive | AC Motors | 370W | Single Phase | 2.4A | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | ACS150 | |||||
Each | 1+ € 470,140 | Min: 1 / Meerdere: 1 | Variable Speed Drive | AC Motors | 2.2kW | Single Phase | 9.8A | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | ACS150 | |||||
Each | 1+ € 361,050 | Min: 1 / Meerdere: 1 | Variable Speed Drive | AC Motors | 750W | Three Phase | 2.4A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | ACS150 | |||||
Each | 1+ € 705,450 | Min: 1 / Meerdere: 1 | Variable Speed Drive | AC Motors | 4kW | Three Phase | 8.8A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | ACS150 | |||||
Each | 1+ € 435,890 | Min: 1 / Meerdere: 1 | Variable Speed Drive | AC Motors | 1.5kW | Three Phase | 4.1A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | ACS150 | |||||
Each | 1+ € 588,800 | Min: 1 / Meerdere: 1 | Variable Speed Drive | AC Motors | 2.2kW | Three Phase | 5.6A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | ACS150 | |||||
Each | 1+ € 364,330 | Min: 1 / Meerdere: 1 | Variable Speed Drive | AC Motors | 1.1kW | Single Phase | 6.7A | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | ACS150 | |||||
Each | 1+ € 790,150 | Min: 1 / Meerdere: 1 | Variable Speed Drive | AC Motors | 3kW | Three Phase | 7.3A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | ACS150 | |||||
Each | 1+ € 380,830 | Min: 1 / Meerdere: 1 | Variable Speed Drive | AC Motors | 1.1kW | Three Phase | 3.3A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | ACS150 | |||||
Each | 1+ € 241,560 | Min: 1 / Meerdere: 1 | Variable Speed Drive | AC Motors | 550W | Three Phase | 1.9A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | ACS150 |