0.056N-m Rotary Solenoids:
5 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Holding Torque - Imperial
Holding Torque - Metric
No. of Turns
Solenoid Duty Cycle
Maximum Stroke
Solenoid Direction
Coil Voltage
Coil Power Continuous
Coil Resistance
Coil Termination
External Diameter
External Length
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 50+ € 143,590 | Min: 50 / Meerdere: 50 | 0.5in-lb | 0.056N-m | 1312Turns | Continuous | 25° | CCW | 23VDC | 7W | 69.56ohm | Wire Leaded | 29.36mm | 18.26mm | |||||
Each | 50+ € 143,610 | Min: 50 / Meerdere: 50 | 0.5in-lb | 0.056N-m | 1312Turns | Continuous | 25° | CW | 23VDC | 7W | 69.56ohm | Wire Leaded | 29.36mm | 18.26mm | |||||
Each | 50+ € 143,510 | Min: 50 / Meerdere: 50 | 0.5in-lb | 0.056N-m | 858Turns | Continuous | 25° | CW | 13.9VDC | 7W | 28.15ohm | Wire Leaded | 29.36mm | 18.26mm | |||||
Each | 50+ € 144,110 | Min: 50 / Meerdere: 50 | 0.5in-lb | 0.056N-m | 858Turns | Continuous | 25° | CW | 13.9VDC | 7W | 28.15ohm | Wire Leaded | 29.36mm | 18.26mm | |||||
Each | 50+ € 143,680 | Min: 50 / Meerdere: 50 | 0.5in-lb | 0.056N-m | 858Turns | Continuous | 25° | CCW | 13.9VDC | 7W | 28.15ohm | Wire Leaded | 29.36mm | 18.26mm |