Neem contact met mij op wanneer het product weer op voorraad is
| Hoeveelheid | |
|---|---|
| 1+ | € 428,570 |
Productgegevens
Productoverzicht
The E5AC series Digital Temperature Controller with large white PV display that is eases to read, to use from model selection to setup and operation. It features a complete range of I/O capacities, functions and performance. It can handle more applications. It supports the functions like manual output, heating/cooling control, loop burnout alarm, SP ramp, other alarm functions, heater burnout (HB) alarm (including SSR failure (HS) alarm), 40% AT, 100% AT, MV limiter, input digital filter, self tuning, robust tuning, PV input shift, run/stop, protection functions, extraction of square root, MV change rate limit, logic operations, temperature status display, simple programming, moving average of input value and display brightness setting. It offers a wide range of line-up to handle various control panel/equipment sizes and advanced control performance to help increase equipment speed and yield. It uses CX-Thermo version 4.5 or higher applicable software.
- 85 to 110% of Rated supply voltage
- ON/OFF or 2-PID (with auto-tuning) Control method
- 100 to 10kΩ Potentiometer input
- Digital setting using front panel keys
- 11-segment Digital display and individual indicators
- 50ms Input sampling period
- 20MΩ minimum at 500VDC Insulation resistance
- Supports Windows XP/Vista/7/8/10 Operating system
Toepassingen
Industrial, Thermal Management, Automation & Process Control, HVAC, Security, Imaging, Video & Vision, Audio
Technische specificaties
B, E, J, K, L, N, R, S, T, U, W, PLII
-10°C
14.4V
E5AC
55°C
1°C
9.6V
Technische documenten (4)
Aanverwante producten
2 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:China
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring