MS27467 Series Circular MIL Spec Connectors:
3.259 gevonden productenVind een enorm aanbod van MS27467 Series Circular MIL Spec Connectors in Farnell Nederland. We hebben een groot assortiment Circular MIL Spec Connectors op voorraad, zoals DS38999/26 Series, D38999/20 Series, DS38999/24 Series & MS27467 Series Circular MIL Spec Connectors van 's werelds beste fabrikanten, waaronder: Souriau-sunbank / Eaton, Amphenol Ltd, Amphenol Industrial, Amphenol Aerospace & Te Connectivity / Partner Stock.
Weergeven
Koper
Ingenieur
Fabrikant
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Connector Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2481734 | Each | 1+ € 151,220 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 55Contacts | Crimp Socket | Bayonet | 17-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
Each | 1+ € 118,770 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 6Contacts | Crimp Socket | Bayonet | 11-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ € 197,660 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 128Contacts | Crimp Socket | Bayonet | 25-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ € 149,370 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 37Contacts | Crimp Socket | Bayonet | 15-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1477259 | Each | 1+ € 142,990 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 26Contacts | Crimp Socket | Bayonet | 17-26 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 88,590 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 3Contacts | Crimp Socket | Bayonet | 9-98 | Aluminium Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 109,400 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 19Contacts | Crimp Socket | Bayonet | 15-19 | Aluminium Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1477209 | Each | 1+ € 116,690 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 13Contacts | Crimp Pin | Bayonet | 11-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
Each | 1+ € 162,310 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 79Contacts | Crimp Socket | Bayonet | 21-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 88,920 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 66Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 19-35 | Aluminium Body | Nickel | Copper Alloy | Gold | B | Corrosion Resistant, Environmentally Sealed | ||||
Each | 1+ € 143,330 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 6Contacts | Crimp Pin | Bayonet | 17-6 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1584828 | Each | 1+ € 118,100 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 6Contacts | Crimp Socket | Bayonet | 11-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
Each | 1+ € 149,240 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 55Contacts | Crimp Socket | Bayonet | 17-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1477282 | Each | 1+ € 152,260 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 6Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 17-6 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
Each | 1+ € 104,950 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 37Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 15-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1584416 | Each | 1+ € 119,370 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 13Contacts | Crimp Socket | Bayonet | 11-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1957947 | Each | 1+ € 109,160 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 6Contacts | Crimp Pin | Bayonet | 9-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1477529 | Each | 1+ € 106,170 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 6Contacts | Crimp Socket | Bayonet | 9-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1477207 | Each | 1+ € 110,390 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 3Contacts | Crimp Socket | Bayonet | 9-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1957319 | Each | 1+ € 133,350 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 22Contacts | Crimp Socket | Bayonet | 13-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 93,430 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 37Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 15-35 | Aluminium Body | Black Zinc Nickel | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 96,460 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 11Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 19-11 | Aluminium Body | Nickel | Copper Alloy | Gold | B | Corrosion Resistant, Environmentally Sealed | ||||
2719704 | SOURIAU-SUNBANK / EATON | Each | 1+ € 142,160 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 100Contacts | Crimp Socket | Bayonet | 23-35 | Aluminium Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | |||
1477188 | Each | 1+ € 170,120 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 6Contacts | Crimp Socket | Bayonet | 17-6 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1957106 | Each | 1+ € 137,320 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 46Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 25-46 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed |