7/8" Sensor Connectors:
59 gevonden productenVind een enorm aanbod van 7/8" Sensor Connectors in Farnell Nederland. We hebben een groot assortiment Sensor Connectors op voorraad, zoals M12, M23, M8 & 7/8" Sensor Connectors van 's werelds beste fabrikanten, waaronder: Phoenix Contact, Bulgin Limited, Lumberg Automation, Turck & Molex.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Sensor Connector Size
1
Sensor Connector Gender
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 45,440 5+ € 43,570 10+ € 41,700 25+ € 40,090 50+ € 38,520 Meer prijzen... | Min: 1 / Meerdere: 1 | Buccaneer Series | 7/8" | Female | 5 Positions | Screw Socket | Right Angle Cable Mount | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Phosphor Bronze | Gold | 9A | 300V | |||||
Each | 1+ € 39,420 | Min: 1 / Meerdere: 1 | - | 7/8" | Female | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 12A | 250V | |||||
Each | 1+ € 43,760 | Min: 1 / Meerdere: 1 | - | 7/8" | Male | 5 Positions | Screw Pin | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 9A | 600V | |||||
Each | 1+ € 37,180 5+ € 34,400 10+ € 31,610 25+ € 29,630 50+ € 28,210 Meer prijzen... | Min: 1 / Meerdere: 1 | Buccaneer Series | 7/8" | Female | 5 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Phosphor Bronze | Gold | 9A | 300V | |||||
Each | 1+ € 27,910 5+ € 26,190 10+ € 24,460 25+ € 23,400 50+ € 22,640 Meer prijzen... | Min: 1 / Meerdere: 1 | Buccaneer Series | 7/8" | Male | 3 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Brass | Gold | 12A | 300V | |||||
Each | 1+ € 26,760 5+ € 24,750 10+ € 22,740 25+ € 22,060 50+ € 21,620 Meer prijzen... | Min: 1 / Meerdere: 1 | Buccaneer Series | 7/8" | Female | 3 Positions | PCB Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Phosphor Bronze | Gold | 12A | 300V | |||||
Each | 1+ € 28,710 5+ € 26,930 10+ € 25,150 25+ € 24,060 50+ € 23,280 Meer prijzen... | Min: 1 / Meerdere: 1 | Buccaneer Series | 7/8" | Female | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Phosphor Bronze | Gold | 12A | 300V | |||||
Each | 1+ € 37,030 5+ € 34,740 10+ € 32,440 25+ € 31,040 50+ € 29,570 Meer prijzen... | Min: 1 / Meerdere: 1 | Buccaneer Series | 7/8" | Female | 3 Positions | Screw Socket | Right Angle Cable Mount | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Phosphor Bronze | Gold | 12A | 300V | |||||
Each | 1+ € 36,010 5+ € 33,780 10+ € 31,540 25+ € 30,190 50+ € 28,840 Meer prijzen... | Min: 1 / Meerdere: 1 | Buccaneer Series | 7/8" | Male | 3 Positions | Screw Pin | Right Angle Cable Mount | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Brass | Gold | 12A | 300V | |||||
Each | 1+ € 25,150 5+ € 23,590 10+ € 22,030 25+ € 21,080 50+ € 20,400 Meer prijzen... | Min: 1 / Meerdere: 1 | Buccaneer Series | 7/8" | Male | 5 Positions | PCB Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 9A | 300V | |||||
Each | 1+ € 40,090 5+ € 37,610 10+ € 35,120 25+ € 33,390 50+ € 31,800 Meer prijzen... | Min: 1 / Meerdere: 1 | Buccaneer Series | 7/8" | Male | 4 Positions | Screw Pin | Right Angle Cable Mount | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Brass | Gold | 9A | 300V | |||||
Each | 1+ € 26,860 5+ € 24,840 10+ € 22,820 25+ € 22,150 50+ € 21,710 Meer prijzen... | Min: 1 / Meerdere: 1 | Buccaneer Series | 7/8" | Male | 3 Positions | PCB Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 12A | 300V | |||||
Each | 1+ € 35,720 5+ € 32,760 10+ € 29,790 25+ € 27,970 50+ € 26,630 Meer prijzen... | Min: 1 / Meerdere: 1 | Buccaneer Series | 7/8" | Male | 4 Positions | PCB Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 9A | 300V | |||||
Each | 1+ € 26,660 5+ € 24,660 10+ € 22,660 25+ € 21,980 50+ € 21,540 Meer prijzen... | Min: 1 / Meerdere: 1 | Buccaneer Series | 7/8" | Male | 4 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Brass | Gold | 9A | 300V | |||||
Each | 1+ € 26,100 5+ € 24,480 10+ € 22,860 25+ € 21,870 50+ € 21,160 Meer prijzen... | Min: 1 / Meerdere: 1 | Buccaneer Series | 7/8" | Female | 5 Positions | PCB Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Phosphor Bronze | Gold | 9A | 300V | |||||
Each | 1+ € 44,980 5+ € 41,610 10+ € 38,230 25+ € 35,840 50+ € 34,130 Meer prijzen... | Min: 1 / Meerdere: 1 | Buccaneer Series | 7/8" | Male | 5 Positions | Screw Pin | Right Angle Cable Mount | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Brass | Gold | 9A | 300V | |||||
Each | 1+ € 35,690 5+ € 32,730 10+ € 29,770 25+ € 27,950 50+ € 26,620 Meer prijzen... | Min: 1 / Meerdere: 1 | Buccaneer Series | 7/8" | Female | 4 Positions | PCB Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Phosphor Bronze | Gold | 9A | 300V | |||||
Each | 1+ € 34,530 5+ € 32,390 10+ € 30,250 25+ € 28,940 50+ € 27,740 Meer prijzen... | Min: 1 / Meerdere: 1 | Buccaneer Series | 7/8" | Male | 5 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Brass | Gold | 9A | 300V | |||||
Each | 1+ € 33,440 5+ € 30,930 10+ € 28,420 25+ € 26,640 50+ € 25,370 Meer prijzen... | Min: 1 / Meerdere: 1 | Buccaneer Series | 7/8" | Female | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Phosphor Bronze | Gold | 9A | 300V | |||||
Each | 1+ € 42,230 5+ € 38,740 10+ € 35,250 25+ € 33,160 50+ € 32,300 Meer prijzen... | Min: 1 / Meerdere: 1 | Buccaneer Series | 7/8" | Female | 4 Positions | Screw Socket | Right Angle Cable Mount | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Phosphor Bronze | Gold | 9A | 300V | |||||
Each | 1+ € 42,280 | Min: 1 / Meerdere: 1 | - | 7/8" | Female | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 9A | 250V | |||||
Each | 1+ € 43,760 | Min: 1 / Meerdere: 1 | - | 7/8" | Female | 5 Positions | Screw Socket | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 9A | 600V | |||||
Each | 1+ € 39,420 | Min: 1 / Meerdere: 1 | - | 7/8" | Male | 3 Positions | Screw Pin | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 12A | 250V | |||||
Each | 1+ € 13,010 10+ € 12,750 25+ € 12,490 100+ € 12,230 250+ € 11,970 Meer prijzen... | Min: 1 / Meerdere: 1 | RKC Series | 7/8" | Female | 3P + PE Positions | Screw Socket | Straight Cable Mount | IP67 | - | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold | 9A | 250V | |||||
Each | 1+ € 34,730 | Min: 1 / Meerdere: 1 | - | 7/8" | Male | 4 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 9A | 300V |