Thermoelectric Cooler Peltier Elements - Thermoelectric Modules:
100 gevonden productenVind een enorm aanbod van Thermoelectric Cooler Peltier Elements - Thermoelectric Modules in Farnell Nederland. We hebben een groot assortiment Peltier Elements - Thermoelectric Modules op voorraad, zoals Thermoelectric Cooler Peltier Elements - Thermoelectric Modules van 's werelds beste fabrikanten, waaronder: Multicomp Pro, European Thermodynamics & Marlow Industries.
Weergeven
Koper
Ingenieur
Fabrikant
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 32,280 3+ € 27,610 10+ € 25,060 25+ € 22,680 100+ € 21,650 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ € 36,900 3+ € 34,320 10+ € 32,090 25+ € 30,750 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 1 Stage | 55W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 30,400 3+ € 25,990 10+ € 23,600 25+ € 21,350 100+ € 20,380 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 1 Stage | 53.1W | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ € 38,870 3+ € 33,240 10+ € 30,170 25+ € 27,300 100+ € 26,060 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 1 Stage | 110W | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 49,870 3+ € 46,390 10+ € 43,370 25+ € 41,560 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 2 Stage | 51.6W | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ € 31,820 3+ € 27,210 10+ € 24,710 25+ € 22,350 100+ € 21,340 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 1 Stage | 77.1W | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 111,310 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 55,060 3+ € 51,690 10+ € 46,050 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ € 31,760 3+ € 27,160 10+ € 24,660 25+ € 22,310 100+ € 21,300 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ € 27,600 3+ € 23,600 10+ € 21,430 25+ € 19,390 100+ € 18,510 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 1 Stage | 29.7W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 30,240 3+ € 28,130 10+ € 26,290 25+ € 25,200 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 35,990 3+ € 30,770 10+ € 27,940 25+ € 25,280 100+ € 24,130 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 1 Stage | 130W | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 29,270 3+ € 27,230 10+ € 25,460 25+ € 24,400 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 1 Stage | 38.1W | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE | 3.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 64,450 5+ € 54,280 10+ € 46,880 20+ € 45,940 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 1 Stage | 165W | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 110,520 5+ € 87,920 10+ € 86,160 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 2 Stage | 29.3W | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 64,810 3+ € 60,840 10+ € 54,200 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | - | 21W | 21W | 5A | 12VDC | 208mm | 162mm | 102mm | - | AR-AR | - | - | |||||
Each | 1+ € 23,450 3+ € 18,100 10+ € 14,960 25+ € 13,580 100+ € 12,290 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 1 Stage | 51W | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | |||||
MULTICOMP PRO | Each | 1+ € 58,440 3+ € 54,360 10+ € 50,820 25+ € 48,700 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 34,560 3+ € 32,150 10+ € 30,050 25+ € 28,800 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 1 Stage | 30W | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 50,080 3+ € 46,580 10+ € 43,540 25+ € 41,730 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 1 Stage | 57.9W | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 34,930 3+ € 29,870 10+ € 27,120 25+ € 24,540 100+ € 23,420 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 1 Stage | 7.5W | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 27,140 3+ € 23,210 10+ € 21,070 25+ € 19,060 100+ € 18,200 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 1 Stage | 31.1W | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 29,610 3+ € 27,540 10+ € 25,750 25+ € 24,670 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 1 Stage | 4.5W | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | MCPF | 1.76ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 37,590 5+ € 31,650 10+ € 27,340 20+ € 26,790 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 1 Stage | 23W | 23W | 6A | 8.6VDC | 20mm | 20mm | 3.13mm | 65°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 36,870 5+ € 31,600 10+ € 29,110 20+ € 25,140 50+ € 24,640 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped |