Heeft u meer nodig?
| Hoeveelheid | |
|---|---|
| 1+ | € 19,850 |
Productgegevens
Productoverzicht
CYUSBS232 is a USB to UART LP reference design kit. This RDK is an easy-to use kit, which showcases the unique features of CY7C65213, Cypress's USBUART LP Bridge Controller. This device is a full-speed USB-UART low-power bridge controller supporting the 8-pin UART serial interface and USB Implementers Forum (USB-IF) compliant battery charging detection (BCD) specifications. The USB-UART LP bridge controller is ideal for applications such as portable medical devices (like blood-glucose meters), point-of-sales terminals, serial cables (including USB-to-UART and RS232 cables) and many other applications requiring USB connectivity.
- CY7C65213 controller features the lowest suspend-state current of 5µA
- CY7C65213 offered in a 5×5, 32-pin QFN package to meet dimensional requirements of portable devices
Inhoud
CYUSBS232 PCB assembly, Quick start guide, USB standard-A to micro-B cable, Jumper wires, Samples of CY7C65213.
Technische specificaties
Infineon
Interface
-
-
-
CY7C65213
USB-UART LP Bridge Controller
-
Ref Board CY7C65213, Silicon Chips CY7C65213-32LTXI, Jumper Wires, USB Cable, Quick Start Guide
No SVHC (25-Jun-2025)
Technische documenten (1)
Aanverwante producten
7 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:United States
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring