Heeft u meer nodig?
| Hoeveelheid | |
|---|---|
| 1+ | € 241,560 |
Productgegevens
Productoverzicht
DEMOFX3U3VCAM01TOBO1 is an EZ-USB™ FX3 camera kit. The EZ-USB™ FX3 DEMO-FX3-U3V-CAM01 camera Kit is based on the EZ-USB™ FX3 product family of Infineon’s configurable USB 5Gbps peripheral controllers. The second-generation general programmable interface (GPIF II) of EZ-USB™ FX3 can connect to a processor, an image sensor, an FPGA, or an ASIC. Users can program the GPIF (General Programmable Interface) to behave like a FIFO, an asynchronous SRAM, an address/data multiplexed interface, a CompactFlash or a proprietary interface. The kit includes a MIPI CSI-2 camera module connected to an FPGA on one PCB mounting on an updated EZ-USB™ FX3 Explorer kit. Suitable for machine vision cameras, industrial cameras applications.
- Video streaming up to 1080p at 30fps in YUV format from onboard image sensor module
- Audio stream from onboard L/R digital MEMS microphones
- USB bus-powered operation
- External off-the-shelf MIPI camera interface from Raspberry Pi
- Compatible with FX3 explorer kit interconnect boards
- Onboard regulators, GPIO headers
- Firmware-controlled LED and user switch
- USB3 vision firmware ready, USB video class firmware ready, USB type-C connection
Technische specificaties
Infineon
Interface
FX3 Baseboard, Camera Add-On Board, SuperSpeed USB Type-C Cable, Quick Start Guide, Kit Casing, Foam
No SVHC (25-Jun-2025)
CYUSB3014-BZXI
USB Peripheral Controller
-
Technische documenten (2)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Taiwan
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring