| Hoeveelheid | |
|---|---|
| 1+ | € 56,360 |
Productgegevens
Productoverzicht
EVK-5P1105ALL is a programmable clock buffer 5P1105 evaluation board. The evaluation board is designed to help the customer evaluate the 5P1103, the latest additions to the family of programmable devices in IDT's Timing portfolio. When the board is connected to a PC running IDT Timing Commander™ Software through USB, the device can be configured and programmed to generate frequencies with best-in-class performances. The board is connected to a PC through a USB connector for configuring and programming the device. The USB interface will also provide +5V power supply to the board from which on-board voltage regulators generate various voltages for the core as well as for each output. The board can also be powered by a bench power supply by connecting two banana jacks for output and core voltages, respectively.
- 25MHz on-board crystal
- Differential Input clock connector: a differential clock can be connected as a source for the device
Technische specificaties
Renesas
Clock & Timing
Evaluation Board 5P1105
No SVHC (12-Jan-2017)
5P1105
Programmable Clock Buffer
-
Technische documenten (2)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:United States
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
Conformiteitsverklaring