Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Embedded Development Kits & Accessories
                                                                                                4. Embedded Daughter Boards & Modules
                                                                                                Pagina afdrukken

                                                                                                TMDXCNCD28377D

                                                                                                Daughter Board, F28379D controlCARD, For the C2000™ Delfino F2837x Series of MCU's

                                                                                                TEXAS INSTRUMENTS
                                                                                                De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                                                                                                TEXAS INSTRUMENTS TMDXCNCD28377D
                                                                                                FabrikantTEXAS INSTRUMENTS
                                                                                                Artikelnr. fabrikantTMDXCNCD28377D
                                                                                                Ordercode2465062
                                                                                                Uw onderdeelnummer
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                TEXAS INSTRUMENTS
                                                                                                FabrikantTEXAS INSTRUMENTS
                                                                                                Artikelnr. fabrikantTMDXCNCD28377D
                                                                                                Ordercode2465062
                                                                                                Silicon ManufacturerTexas Instruments
                                                                                                Core ArchitectureC2000
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberTMS320F28377D
                                                                                                Silicon Family NameDelfino - TMS320C283xx
                                                                                                For Use WithTI controlCARD Base Boards with 180pin DIMM Interface or 180Pin to 100Pin DIMM Adapter
                                                                                                Kit ContentscontrolCARD TMS320F28377D, USB Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Productoverzicht

                                                                                                The TMDXCNCD28377D is a F28377D Delfino controlCARD, ideal product for initial software development and short run builds for system prototypes, test stands and many other projects that require easy access to high-performance controllers. All C2000 controlCARDs are complete board-level modules that utilize a HSEC180 or DIMM100 form factor to provide a low-profile single-board controller solution. The host system needs to provide only a single 5V power rail to the controlCARD for it to be fully functional. The HSEC180 Control Cards require an adapter card - TMDSADAP180TO100 - to be compatible with existing DIMM100 based C2000 Development Kits.

                                                                                                Toepassingen

                                                                                                Embedded Design & Development

                                                                                                Inhoud

                                                                                                Delfino TMDXCNCD28377D controlCARD, USB cable, Code Composer Studio (CCS) Integrated Development Environment (IDE) and Software & hardware support available in controlSUITE™ software.

                                                                                                Technische specificaties

                                                                                                Silicon Manufacturer

                                                                                                Texas Instruments

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                Delfino - TMS320C283xx

                                                                                                Kit Contents

                                                                                                controlCARD TMS320F28377D, USB Cable

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Core Architecture

                                                                                                C2000

                                                                                                Silicon Core Number

                                                                                                TMS320F28377D

                                                                                                For Use With

                                                                                                TI controlCARD Base Boards with 180pin DIMM Interface or 180Pin to 100Pin DIMM Adapter

                                                                                                Product Range

                                                                                                -

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                China
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84733020
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.079832
                                                                                                Contact
                                                                                                Klantenservice 030-2417373
                                                                                                Technische ondersteuning 030-2417321
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Waarom ons kiezen
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEXTrade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Terms of Use for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Nederland) BV.
                                                                                                Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.