Heeft u meer nodig?
| Hoeveelheid | |
|---|---|
| 1+ | € 158,720 |
Productgegevens
Productoverzicht
EVAL-LTC7878-AZ is an evaluation circuit featuring the LTC®7878, a 70V parallelable buck-boost controller with inductor DCR current sensing. The LTC7878 is a four-switch buck-boost switching regulator designed to operate above, below, or equal to the output voltage safely and easily. The constant-frequency, peak-current mode architecture allows phase-lockable switching frequency up to 600KHz. A programmable input or output current loop regulates the average input or output current loop, making it suitable for battery charging applications. Additionally, with a wide 5V to 70V input and output range and seamless, low-noise transition between operating regions, the LTC7878 is ideal for industrial and telecom systems. The EVAL-LTC7878-AZ operates from a 18V to 65V input voltage range and generates an output of 24V and at least a 20A load.
- Input voltage range from 18 to 65V at IOUT = 0A to 20A
- 24V typ output voltage at VIN = 18V to 65V
- 100KHz typ switching frequency
- 17.4V typ run rising threshold
- 98.2% typical efficiency
Opmerkingen
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische specificaties
Analog Devices
Power Management - Voltage Regulator
Evaluation Board LTC7878AUH#TRPBF
-
LTC7878AUH#TRPBF
Buck-Boost Controller
-
No SVHC (21-Jan-2025)
Technische documenten (1)
Aanverwante producten
4 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:United States
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring