Heeft u meer nodig?
| Hoeveelheid | |
|---|---|
| 1+ | € 546,270 |
Productgegevens
Productoverzicht
RTK9845S33S01000BE is a RZ/G3S evaluation kit consists of a SMARC v2.1 module board and a carrier board. You can easily evaluate each device by replacing the System On Module (SOM). The RZ/G3S microprocessor is embedded with a Cortex®-A55 (1.1GHz) CPU and two Cortex®-M33 CPUs(250MHz), 16bit LPDDR4/DDR4 interface and supports low-power mode. The built-in PCI Express interface enables high-speed connectivity with 5G wireless modules. Additionally, the device boasts enhanced security features such as tamper detection working in low power mode to ensure data security. These features make the device ideal for IoT applications including home gateways, smart meters, and tracking devices.
- 64bit MPU with enhanced peripherals for IoT edge and gateway devices
- Cortex-A55 1.1GHz, Cortex-M33 250MHz x 2 cores (One Cortex®-M33 has FPU function)
- LPDDR4 or DDR4 memory interface, PCIe Gen2 1lane, CAN interface (CAN-FD) 2ch
- USB2.0 interface 2ch, SD interface 3ch, Gigabit Ethernet 2ch, 12bit ADC 8ch
- RTC, tamper detection and memory error detection/correction (ECC)
- Low power standby & fast wake up to Linux application
- Optimize data aggregation with peripherals - PCIe, CAN and ADCs
- Enhanced security with tamper detection
- Faster processing speed through application load distribution among 3 cores(CA55 x1, CM33 x2)
Inhoud
RZ/G3S EVK (RZ/G3S module board (SMARC2.1), RZ SMARC series carrier board), RZ SMARC series JTAG adaptor cable, USB type-A to USB micro B cable for serial debug, Accessories (Screw and spacer).
Technische specificaties
Renesas
RZ
Cortex-A55, Cortex-M33
Eval Brd R9A08G045S33GBG, RZ SMARC Series Carrier Brd II/JTAG Cable, USB Cable, Screw, Spacer
No SVHC (25-Jun-2025)
64bit
ARM
R9A08G045S33GBG
RZ Family, RZ/G Series, RZ/G3S Group Microprocessors
Technische documenten (1)
Aanverwante producten
2 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Great Britain
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring