Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | € 101,250 |
Productgegevens
Productoverzicht
The LMS Data 4-way, full depth fan tray unit is ideal for all floorstanding general purpose and server-style cabinets and enclosures, up to 1000mm in cabinet depth. The CABFAN-FE-4R covers an increased surface area needed for high-density server, switching and other IP related devices that produce high volumes of heated air which needs to be exhausted quickly and efficiently. The fan tray can be quickly installed into any vacant, 1U rack space to help increase airflow between all your active devices. Manufactured of robust aluminium, it comes with four high-performance, ball-raced fan units for efficient and quiet operation.It also features low noise design together with thermal cut-out for safety and an IEC terminated power cable with an easy-to-operate front mounted rocker on/off switch.
- Complete with wiring
- Easy access and maintenance
- Noise: 47dB
- Air removal: 2.3m³/ min
- Colour: RAL 9005 (black)
Technische specificaties
1U 4 Fan Rackmount Cooling Unit
LMS Data 19" Enclosures
230V
-
483mm
320mm
19"
-
Metal
4
44mm
-
Ball Bearing
1.7"
12.6"
To Be Advised
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:China
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
Conformiteitsverklaring