Heeft u meer nodig?
| Hoeveelheid | |
|---|---|
| 1+ | € 88,440 |
Productoverzicht
The 905555 is an USB Joystick Interface designed to connect a joystick with up-to 3 analogue axes, 16 buttons and 4 LEDs to an USB port on a PC or Mac®. The device utilises a JoyWarrior controller chip from code mercenaries for controlling the USB interface. The interface is fully USB V1.1/2.0 and HID 1.1 compliant. It is compatible with standard system drivers, so no special drivers are required. There are 3 analogue inputs for X, Y and Z axes with 10 bit resolution and connections for up-to 8 directly connected pushbuttons or 16 in a matrix. There are 4 outputs for driving auxiliary functions. The most common application would be for driving LED indicators.
- USB connection is made via either a 5 way 2.54mm pitch or a Micro USB type B socket on the board
- 70mA Maximum current into all ports
- 300mW Power dissipation
Toepassingen
Computers & Computer Peripherals
Technische specificaties
USB
-
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Great Britain
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring