Heeft u meer nodig?
| Hoeveelheid | |
|---|---|
| 1+ | € 147,010 |
Productgegevens
Productoverzicht
AF221CE-POE-INJECTOR is a 2-port multi-speed PoE+ injector that serves as Power Sourcing Equipment (PSE) and enables Ethernet speeds of 10/100/1000Mbps. This mid-span inline injector can transmit network data and power up to 328ft (100m) for two Powered Devices (PD). Dual-port PoE injector supports the IEEE 802.3af and IEEE 802.3at PSE standards and delivers up to 30W output (52V/0.580A). Connect a remote PoE device to a network at a location where there is no power source, but an Ethernet cable already exists. This includes access points, IP cameras, VoIP phone systems, IPTV and access controls. The flexible design allows for either desktop or surface-mount use. All Ethernet cables can be routed from one side of the unit for efficient and organized cable management. The compact design (3.2x1x1.8in (82x25x46mm) ensures straightforward integration into existing network infrastructure, saving space and time during installation.
- Dual-port unmanaged PoE+ injector supports up to 1Gbps Ethernet per port
- Up to 30W PoE/PoE+ (802.3af/802.3at) output to remote powered devices (PD)
- Extend power and Gigabit data at distances of up to 100m over Cat5/5e/6/6a
- Features multi-speed network auto-negotiation (10/100/1000Mbps)
- Surge protection up to 2kV
- No software or drivers required
- Inline injector is ideal for powering remote IP cameras/Wi-Fi APs/PoE lighting/signage boxes
- Wall mountable
Technische specificaties
-
No SVHC (07-Nov-2024)
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:China
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
Conformiteitsverklaring