12 Resultaten gevonden voor "aluminium"
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
1
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 110,160 9+ € 89,730 18+ € 88,550 54+ € 87,370 108+ € 85,140 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 100µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | Screw | 35mm | 20V/µs | - | 50A | 0.0012ohm | 75mm | 157mm | - | 157mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ € 133,900 5+ € 132,550 10+ € 131,190 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 100µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | Screw | 35mm | 30V/µs | - | 60A | 0.0013ohm | 95mm | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ € 46,910 5+ € 44,560 20+ € 35,870 60+ € 35,860 100+ € 35,140 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 100µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | Screw | 22.3mm | 15V/µs | 1.5kA | - | 0.004ohm | 60mm | 138mm | 32A | 138mm | C44A Series | -40°C | 85°C | |||||
Each | 1+ € 69,490 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 100µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | Screw | 22.3mm | 40V/µs | 4kA | - | 0.003ohm | 85mm | 185mm | 50A | 185mm | C44A Series | -40°C | 85°C | |||||
Each | 1+ € 76,700 5+ € 64,730 10+ € 63,440 50+ € 62,140 100+ € 60,850 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 100µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | Screw | 31.7mm | 26V/µs | 2.6kA | - | 0.0012ohm | 85mm | 61mm | 65A | 61mm | C44U Series | - | 90°C | |||||
Each | 1+ € 140,810 5+ € 137,990 10+ € 135,180 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 100µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | Screw | 35mm | 70V/µs | - | 60A | 0.0013ohm | 95mm | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ € 89,320 9+ € 75,060 18+ € 73,550 54+ € 72,030 108+ € 70,550 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 100µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | Screw | 35mm | 30V/µs | - | 57A | 0.0014ohm | 75mm | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 50+ € 70,680 | Min: 50 / Meerdere: 50 | Metallized PP | Can | 100µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | Screw | 31.7mm | 21V/µs | 2.1kA | - | 0.0017ohm | 85mm | 76mm | 60A | 76mm | C44U Series | - | 90°C | |||||
Each | 15+ € 50,290 | Min: 15 / Meerdere: 15 | Metallized PP | Can | 100µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | Screw | 22.5mm | 12.5V/µs | - | 25A | - | 65mm | 98mm | - | 98mm | C44H Series | -25°C | 70°C | |||||
Each | 1+ € 35,000 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 100µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | Screw | 35mm | 20V/µs | - | 30A | 0.0027ohm | 75mm | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ € 57,960 9+ € 53,300 18+ € 52,680 54+ € 52,050 108+ € 51,530 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 100µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | Screw | 28mm | 20V/µs | - | 50A | 0.0018ohm | 65mm | 197mm | - | 197mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ € 21,730 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 100µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | Screw | 35mm | 20V/µs | - | 30A | - | 75mm | 98mm | - | 98mm | C44H Series | -25°C | 70°C |