6 Resultaten gevonden voor "aluminium"
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
1
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 136,800 5+ € 134,060 10+ € 131,330 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 150µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | Screw | 35mm | 30V/µs | 60A | 0.0012ohm | 116mm | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ € 136,380 5+ € 115,110 10+ € 105,430 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 150µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | Screw | 35mm | 30V/µs | 60A | 0.0012ohm | 95mm | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ € 96,120 9+ € 81,130 18+ € 77,230 54+ € 74,880 108+ € 73,380 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 150µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | Screw | 28mm | 20V/µs | 45A | 0.0023ohm | 65mm | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ € 73,910 5+ € 66,610 12+ € 59,310 60+ € 56,170 108+ € 53,350 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 150µF | ± 10% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | Screw | 35mm | 20V/µs | 50A | 0.0014ohm | 75mm | 197mm | - | 197mm | C44P-R Series | -25°C | 70°C | |||||
Each | 18+ € 76,380 | Min: 18 / Meerdere: 18 | Metallized PP | Can | 150µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | Screw | 35mm | 20V/µs | 45A | 0.0018ohm | 75mm | 194mm | - | 194mm | C44H Series | -25°C | 70°C | |||||
Each | 1+ € 46,690 | Min: 1 / Meerdere: 1 | Metallized PP | Can | 150µF | ± 5% | Single-Phase PFC | Stud Mount - M12 | 440V | 1kV | Screw | 28mm | 20V/µs | - | 0.0028ohm | 65mm | 247mm | 45A | 247mm | C44P Series | -25°C | 70°C |