100ohm Chip SMD Resistors:
1.971 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 5000+ € 0,0078 | Min: 5000 / Meerdere: 5000 | 100ohm | ± 1% | 100mW | 0603 [1608 Metric] | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 5000+ € 0,0626 | Min: 5000 / Meerdere: 5000 | 100ohm | ± 1% | 500mW | 1210 [3225 Metric] | Thick Film | Precision | ERJ-14N Series | ± 100ppm/°C | 200V | 3.2mm | 2.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 10+ € 0,210 100+ € 0,174 500+ € 0,149 1000+ € 0,142 2500+ € 0,125 Meer prijzen... | Min: 10 / Meerdere: 10 | 100ohm | ± 0.5% | 400mW | 0805 [2012 Metric] | Thin Film | High Power | MCU HP Series | ± 25ppm/K | 150V | 2mm | 1.25mm | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 10+ € 0,0763 100+ € 0,0648 500+ € 0,0477 2500+ € 0,0334 5000+ € 0,0306 Meer prijzen... | Min: 10 / Meerdere: 10 | 100ohm | ± 1% | 100mW | 0402 [1005 Metric] | Thick Film | High Temperature | ERJ-H2R Series | ± 100ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 10+ € 0,252 100+ € 0,175 500+ € 0,128 1000+ € 0,100 2500+ € 0,0876 | Min: 10 / Meerdere: 10 | 100ohm | ± 1% | 750mW | 0612 [1632 Metric] | Thick Film | High Power | ERJ-B2 Series | ± 100ppm/K | 200V | 1.6mm | 3.2mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,174 500+ € 0,149 1000+ € 0,142 2500+ € 0,125 5000+ € 0,107 | Min: 100 / Meerdere: 10 | 100ohm | ± 0.5% | 400mW | 0805 [2012 Metric] | Thin Film | High Power | MCU HP Series | ± 25ppm/K | 150V | 2mm | 1.25mm | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 10+ € 0,316 100+ € 0,260 500+ € 0,212 1000+ € 0,180 2500+ € 0,168 Meer prijzen... | Min: 10 / Meerdere: 10 | 100ohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Thin Film | High Reliability, Sulfur Resistant | ERA-6V Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0477 2500+ € 0,0334 5000+ € 0,0306 10000+ € 0,0277 | Min: 500 / Meerdere: 10 | 100ohm | ± 1% | 100mW | 0402 [1005 Metric] | Thick Film | High Temperature | ERJ-H2R Series | ± 100ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 10000+ € 0,079 | Min: 10000 / Meerdere: 10000 | 100ohm | ± 0.1% | 62.5mW | 0402 [1005 Metric] | Thin Film | Precision | - | +25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,260 500+ € 0,212 1000+ € 0,180 2500+ € 0,168 5000+ € 0,156 | Min: 100 / Meerdere: 10 | 100ohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Thin Film | High Reliability, Sulfur Resistant | ERA-6V Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 4000+ € 0,0284 | Min: 4000 / Meerdere: 4000 | 100ohm | ± 1% | 750mW | 2010 [5025 Metric] | Thick Film | General Purpose | - | ± 100ppm/°C | 200V | 5mm | 2.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 5000+ € 0,0762 | Min: 5000 / Meerdere: 5000 | 100ohm | ± 1% | 750mW | 0612 [1632 Metric] | Thick Film | High Power | ERJ-B2 Series | ± 100ppm/K | 200V | 1.6mm | 3.2mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,175 500+ € 0,128 1000+ € 0,100 2500+ € 0,0876 | Min: 100 / Meerdere: 10 | 100ohm | ± 1% | 750mW | 0612 [1632 Metric] | Thick Film | High Power | ERJ-B2 Series | ± 100ppm/K | 200V | 1.6mm | 3.2mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 1+ € 0,696 50+ € 0,416 100+ € 0,335 250+ € 0,273 500+ € 0,252 | Min: 1 / Meerdere: 1 | 100ohm | ± 5% | 2W | SMD | Wirewound | Precision | CRP Series | - | - | 9.7mm | 4mm | -55°C | 350°C | - | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 5000+ € 0,156 | Min: 5000 / Meerdere: 5000 | 100ohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Thin Film | High Reliability, Sulfur Resistant | ERA-6V Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 10000+ € 0,0911 | Min: 10000 / Meerdere: 10000 | 100ohm | ± 0.1% | 62.5mW | 0402 [1005 Metric] | Thin Film | High Reliability, Sulfur Resistant | ERA-2V Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,335 250+ € 0,273 500+ € 0,252 | Min: 100 / Meerdere: 1 | 100ohm | ± 5% | 2W | SMD | Wirewound | Precision | CRP Series | - | - | 9.7mm | 4mm | -55°C | 350°C | - | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 5000+ € 0,0106 | Min: 5000 / Meerdere: 5000 | 100ohm | ± 1% | 125mW | 0805 [2012 Metric] | Thick Film | Precision | ERJ-6EN Series | ± 100ppm/°C | 150V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0791 2500+ € 0,064 5000+ € 0,0554 10000+ € 0,0516 | Min: 500 / Meerdere: 10 | 100ohm | ± 0.5% | 63mW | 0402 [1005 Metric] | Thin Film | High Precision, High Stability | RP Series | ± 25ppm/°C | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 5000+ € 0,201 | Min: 5000 / Meerdere: 5000 | 100ohm | ± 0.1% | 250mW | 1210 [3225 Metric] | Thin Film | Precision | RT Series | ± 25ppm/°C | 200V | 3.1mm | 2.6mm | -55°C | 155°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0458 1000+ € 0,041 2500+ € 0,0376 5000+ € 0,0341 | Min: 500 / Meerdere: 10 | 100ohm | 0 | 100mW | 0603 [1608 Metric] | Thin Film | High Precision, High Stability | RP Series | ± 50ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 10+ € 0,082 100+ € 0,061 500+ € 0,0458 1000+ € 0,041 2500+ € 0,0376 Meer prijzen... | Min: 10 / Meerdere: 10 | 100ohm | 0 | 100mW | 0603 [1608 Metric] | Thin Film | High Precision, High Stability | RP Series | ± 50ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0448 1000+ € 0,0316 2500+ € 0,0294 5000+ € 0,0271 | Min: 500 / Meerdere: 10 | 100ohm | ± 5% | 500mW | 0805 [2012 Metric] | Thick Film | High Power, Anti-Surge | CMP-Q Series | ± 200ppm/°C | 200V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 10+ € 0,0886 100+ € 0,0515 500+ € 0,0448 1000+ € 0,0316 2500+ € 0,0294 Meer prijzen... | Min: 10 / Meerdere: 10 | 100ohm | ± 5% | 500mW | 0805 [2012 Metric] | Thick Film | High Power, Anti-Surge | CMP-Q Series | ± 200ppm/°C | 200V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0907 2500+ € 0,0701 5000+ € 0,0647 10000+ € 0,0603 | Min: 500 / Meerdere: 10 | 100ohm | ± 0.1% | 63mW | 0402 [1005 Metric] | Thin Film | High Precision, High Stability | RP Series | ± 25ppm/°C | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 |