10ohm Panel / Chassis Mount Resistors:
263 gevonden productenVind een enorm aanbod van 10ohm Panel / Chassis Mount Resistors in Farnell Nederland. We hebben een groot assortiment Panel / Chassis Mount Resistors op voorraad, zoals 10ohm, 100ohm, 1ohm & 47ohm Panel / Chassis Mount Resistors van 's werelds beste fabrikanten, waaronder: Cgs - Te Connectivity, Ohmite, Vishay, Arcol & Multicomp Pro.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,390 3+ € 2,260 5+ € 2,140 10+ € 2,010 20+ € 1,720 Meer prijzen... | Min: 1 / Meerdere: 1 | 10ohm | SQ Series | 30W | Radial Leaded | ± 5% | Quick Connect | - | Wirewound | ± 300ppm/°C | High Power | Panel Mount | - | - | - | -55°C | 250°C | - | |||||
CGS - TE CONNECTIVITY | Each | 1+ € 102,230 5+ € 81,790 | Min: 1 / Meerdere: 1 | 10ohm | HCH Series | 500W | - | ± 5% | Wire Leaded | 1.1kV | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 335mm | 60mm | 31mm | - | 375°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 29,860 10+ € 21,220 20+ € 19,590 | Min: 1 / Meerdere: 1 | 10ohm | CJP Series | 150W | - | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 215mm | 40mm | 20mm | -25°C | 250°C | - | ||||
Each | 1+ € 7,300 10+ € 4,480 20+ € 4,190 | Min: 1 / Meerdere: 1 | 10ohm | RHA Series | 12.5W | - | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ € 111,050 2+ € 99,560 3+ € 84,920 | Min: 1 / Meerdere: 1 | 10ohm | - | 2.5kW | - | ± 5% | Solder Lug | - | Wirewound | 0 | Power | Chassis Mount | 625mm | 60mm | 119mm | -55°C | 155°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 31,910 10+ € 23,330 | Min: 1 / Meerdere: 1 | 10ohm | CJP Series | 200W | - | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 165mm | 60mm | 30mm | -25°C | 250°C | - | ||||
Each | 1+ € 15,910 2+ € 14,200 3+ € 12,240 5+ € 10,200 10+ € 10,000 | Min: 1 / Meerdere: 1 | 10ohm | QL Series | 100W | - | ± 5% | Solder Lug | - | Wirewound | 0 | Power | Chassis Mount | 182mm | 28mm | 61mm | -55°C | 155°C | - | |||||
Each | 1+ € 9,390 3+ € 8,750 5+ € 8,100 10+ € 7,460 20+ € 7,310 | Min: 1 / Meerdere: 1 | 10ohm | HS Series | 100W | - | ± 1% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | - | - | MIL-PRF-18546 | |||||
CGS - TE CONNECTIVITY | Each | 1+ € 13,730 10+ € 9,720 20+ € 8,360 | Min: 1 / Meerdere: 1 | 10ohm | HS Series | 100W | - | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 65.5mm | 47.5mm | 26mm | -55°C | 250°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 55,570 10+ € 46,510 20+ € 43,710 | Min: 1 / Meerdere: 1 | 10ohm | TE Series | 500W | - | ± 5% | Solder Lug | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 316mm | - | - | -25°C | 225°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 4,650 5+ € 4,210 10+ € 3,620 20+ € 3,290 40+ € 2,990 Meer prijzen... | Min: 1 / Meerdere: 1 | 10ohm | THS Series | 50W | - | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Through Hole | 51mm | 30mm | 17mm | -25°C | 250°C | - | ||||
1653237 | Each | 1+ € 9,340 10+ € 6,330 20+ € 6,200 | Min: 1 / Meerdere: 1 | 10ohm | RH Series | 25W | - | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Panel Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||
Each | 1+ € 8,280 10+ € 6,580 20+ € 5,920 | Min: 1 / Meerdere: 1 | 10ohm | SH Series | 50W | - | ± 5% | Solder Lug | 1.285kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 50mm | 29.4mm | 15mm | -55°C | 200°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ € 12,420 5+ € 8,350 10+ € 7,710 25+ € 7,070 50+ € 6,140 Meer prijzen... | Min: 1 / Meerdere: 1 | 10ohm | WH Series | 50W | - | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 16mm | -55°C | 200°C | - | ||||
Each | 1+ € 17,740 3+ € 16,840 5+ € 15,950 10+ € 15,050 20+ € 14,340 Meer prijzen... | Min: 1 / Meerdere: 1 | 10ohm | RCH Series | 50W | - | ± 5% | Solder Lug | 1.285kV | Thick Film | ± 150ppm/°C | High Power | Panel Mount | 47.8mm | 29.5mm | 15mm | -55°C | 125°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ € 6,550 5+ € 4,840 10+ € 3,120 25+ € 3,110 50+ € 3,090 Meer prijzen... | Min: 1 / Meerdere: 1 | 10ohm | WH Series | 25W | - | ± 5% | Solder Lug | 560V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 29mm | 28mm | 15mm | -55°C | 275°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 92,100 10+ € 76,240 20+ € 66,590 | Min: 1 / Meerdere: 1 | 10ohm | TE Series | 1.5kW | - | ± 5% | Solder Lug | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 415mm | - | - | -25°C | 225°C | - | ||||
Each | 1+ € 110,870 10+ € 84,350 20+ € 74,620 | Min: 1 / Meerdere: 1 | 10ohm | RSSD Series | 200W | - | ± 5% | Solder Lug | - | Wirewound | ± 75ppm/°C | High Power | Panel Mount | 168mm | - | - | -55°C | 450°C | - | |||||
CGS - TE CONNECTIVITY | Each | 1+ € 4,070 5+ € 3,690 10+ € 3,250 20+ € 3,090 40+ € 2,880 Meer prijzen... | Min: 1 / Meerdere: 1 | 10ohm | THS Series | 25W | - | ± 5% | Solder Lug | 550V | Wirewound | ± 50ppm/°C | High Power | Through Hole | 29mm | 28mm | 15mm | -25°C | 110°C | - | ||||
Each | 1+ € 100,240 10+ € 82,740 20+ € 81,900 | Min: 1 / Meerdere: 1 | 10ohm | RTOP Series | 200W | - | ± 5% | Screw | 1.5kV | Thick Film | ± 150ppm/°C | High Power | Panel Mount | 38mm | 25mm | 12.6mm | -55°C | 125°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ € 6,120 10+ € 3,750 25+ € 3,440 50+ € 3,200 100+ € 2,820 Meer prijzen... | Min: 1 / Meerdere: 1 | 10ohm | WH Series | 15W | - | ± 5% | Solder Lug | 265V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 21mm | 21mm | 11mm | -55°C | 275°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 22,570 3+ € 21,620 5+ € 20,670 10+ € 19,720 20+ € 17,880 Meer prijzen... | Min: 1 / Meerdere: 1 | 10ohm | WH Series | 100W | - | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 67,030 10+ € 58,610 20+ € 56,500 | Min: 1 / Meerdere: 1 | 10ohm | TE Series | 1kW | - | ± 5% | Solder Lug | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 300mm | - | - | -25°C | 225°C | - | ||||
Each | 1+ € 65,330 10+ € 44,950 20+ € 42,180 | Min: 1 / Meerdere: 1 | 10ohm | RTOP Series | 100W | - | ± 5% | Screw | 1.5kV | Thick Film | ± 150ppm/°C | High Power | Panel Mount | 38mm | 25mm | 12.6mm | -55°C | 125°C | - | |||||
CGS - TE CONNECTIVITY | Each | 1+ € 57,930 10+ € 45,360 20+ € 41,890 | Min: 1 / Meerdere: 1 | 10ohm | HS Series | 250W | - | ± 5% | Threaded Stud | 2.2kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 109mm | 73mm | 42mm | -25°C | 250°C | - |