0404 [1010 Metric] Zero Ohm Network Resistors:
6 gevonden productenVind een enorm aanbod van 0404 [1010 Metric] Zero Ohm Network Resistors in Farnell Nederland. We hebben een groot assortiment Zero Ohm Network Resistors op voorraad, zoals 1206 [3216 Metric], 0402 [1005 Metric], 0804 [2010 Metric] & 0404 [1010 Metric] Zero Ohm Network Resistors van 's werelds beste fabrikanten, waaronder: Bourns, Yageo & Panasonic.
Weergeven
Koper
Ingenieur
Fabrikant
Resistor Case / Package
Resistor Technology
Network Circuit Type
Resistor Terminals
No. of Resistors
Current Rating
Power Rating per Resistor
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,023 100+ € 0,0153 500+ € 0,0115 2500+ € 0,0096 5000+ € 0,0077 | Min: 10 / Meerdere: 10 | 0404 [1010 Metric] | Thick Film | Isolated | Convex | 2Resistors | 500mA | 62.5mW | Surface Mount Device | YC Series | 1mm | 1mm | 0.3mm | -55°C | 155°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0859 100+ € 0,0288 500+ € 0,0221 2500+ € 0,0177 5000+ € 0,015 Meer prijzen... | Min: 10 / Meerdere: 10 | 0404 [1010 Metric] | Thick Film | Isolated | Convex | 2Resistors | 1A | 63mW | Surface Mount Device | CAY10A-LF Series | 1mm | 1mm | 0.35mm | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0221 2500+ € 0,0177 5000+ € 0,015 10000+ € 0,0122 | Min: 500 / Meerdere: 10 | 0404 [1010 Metric] | Thick Film | Isolated | Convex | 2Resistors | 1A | 63mW | Surface Mount Device | CAY10A-LF Series | 1mm | 1mm | 0.35mm | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0115 2500+ € 0,0096 5000+ € 0,0077 | Min: 500 / Meerdere: 10 | 0404 [1010 Metric] | Thick Film | Isolated | Convex | 2Resistors | 500mA | 62.5mW | Surface Mount Device | YC Series | 1mm | 1mm | 0.3mm | -55°C | 155°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10000+ € 0,026 | Min: 10000 / Meerdere: 10000 | 0404 [1010 Metric] | Thick Film | Isolated | Convex | 2Resistors | 1A | 63mW | Surface Mount Device | CAY10A-LF Series | 1mm | 1mm | 0.35mm | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0183 | Min: 10000 / Meerdere: 10000 | 0404 [1010 Metric] | Thick Film | Isolated | Convex | 2Resistors | 1A | 63mW | Surface Mount Device | EXB-U24 Series | 1mm | 1mm | 0.35mm | -55°C | 125°C | |||||