Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
excl. BTW
excl. BTW
  • Alle producten
    • Passieven
    • Connectoren en kabel
    • Halfgeleiders
    • Opto-elektronica en ledverlichtingscomponenten
    • Elektromechanisch
    • Automatisering en procescontrole
    • Embedded computers, onderwijs- en makerboards
    • Ontwikkelingshulpmiddelen en -software
    • Voedingen en circuitbeveiliging
    • Testen en meten
    • Gereedschappen en productiebenodigdheden
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Pagina afdrukken

                      PTN78020WAH

                      Non Isolated POL DC/DC Converter, General Purpose, Industrial Controls, HVAC Systems, DIP, 75.6 W

                      Date/Lot Code

                      TEXAS INSTRUMENTS PTN78020WAH
                      De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                      FabrikantTEXAS INSTRUMENTS
                      Artikelnr. fabrikantPTN78020WAH
                      Ordercode3125165
                      ProductreeksPTN78020 Series
                      174 Op Voorraad

                      Heeft u meer nodig?

                      Levering de volgende werkdag
                      Bestel vóór 17:00 uur - standaardverzending
                      Hoeveelheid
                      1+€ 29,900
                      5+€ 29,270
                      10+€ 28,470
                      50+€ 27,990
                      100+€ 26,790
                      Prijs voor:Each
                      Minimum: 1
                      Meerdere: 1
                      € 29,90 (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantTEXAS INSTRUMENTS
                      Artikelnr. fabrikantPTN78020WAH
                      Ordercode3125165
                      ProductreeksPTN78020 Series
                      Power Supply ApplicationsGeneral Purpose, Industrial Controls, HVAC Systems
                      DC / DC Converter TypeDIP
                      Output Power Max75.6W
                      Output Voltage Min2.5V
                      Output Voltage Max12.6V
                      Output Current Max6A
                      DC / DC Converter Output Type-
                      Input Voltage DC Min7V
                      Input Voltage DC Max36V
                      Height9mm
                      Depth37.97mm
                      Width22.1mm
                      Product RangePTN78020 Series
                      SVHCNo SVHC (27-Jun-2018)

                      Productoverzicht

                      The PTN78020WAH is a non-isolated step-down PoL Integrated Switching Regulator (ISR), represents the third generation in the evolution of high-performance power modules. The wide-input voltage range makes these modules suitable for a variety of applications that operate off 12, 24 and 28VDC power. The PTN78020WAH is smaller and lighter than its predecessors and has either similar or improved electrical performance characteristics. The caseless, double-sided package has excellent thermal characteristics and is compatible with TI's roadmap. Operating from a wide-input voltage range, the PTN78020 provides high-efficiency, step-down voltage conversion for loads of up to 6A. The output voltage is set using a single, external resistor. The PTN78020WAH may be set to any value within the range, 2.5 to 12.6V. The output voltage of the PTN78020W can be as little as 2V lower than the input, allowing operation down to 7V, with an output voltage of 5V.

                      • High efficiency (up to 96%)
                      • On/off inhibit
                      • Under-voltage lockout
                      • Output current limit
                      • Over-temperature shutdown
                      • -40 to 85°C Operating temperature range

                      Toepassingen

                      Industrial, Automation & Process Control, HVAC, Test & Measurement, Medical, Automotive, Avionics

                      Waarschuwingen

                      IC can be damaged by ESD. We recommend that all integrated circuits be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

                      Technische specificaties

                      Power Supply Applications

                      General Purpose, Industrial Controls, HVAC Systems

                      Output Power Max

                      75.6W

                      Output Voltage Max

                      12.6V

                      DC / DC Converter Output Type

                      -

                      Input Voltage DC Max

                      36V

                      Depth

                      37.97mm

                      Product Range

                      PTN78020 Series

                      DC / DC Converter Type

                      DIP

                      Output Voltage Min

                      2.5V

                      Output Current Max

                      6A

                      Input Voltage DC Min

                      7V

                      Height

                      9mm

                      Width

                      22.1mm

                      SVHC

                      No SVHC (27-Jun-2018)

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      United States
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.040023
                      Producttraceerbaarheid

                      Date/Lot Code

                      Contact
                      Klantenservice 030-2417373
                      Technische ondersteuning 030-2417321
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
                      Waarom ons kiezen
                      Kwaliteitsbeleid
                      Carrières
                      ESG
                      Social Media +

                      Word een Farnell Insider

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEXTrade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Websitestructuur
                      Gebruiksvoorwaarden voor API
                      An Avnet Company© 2024 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Nederland) BV.
                      Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.