30W Isolated DIN Rail Mount DC / DC Converters:
40 gevonden productenVind een enorm aanbod van 30W Isolated DIN Rail Mount DC / DC Converters in Farnell Nederland. We hebben een groot assortiment Isolated DIN Rail Mount DC / DC Converters op voorraad, zoals 30W, 15W, 20W & 40W Isolated DIN Rail Mount DC / DC Converters van 's werelds beste fabrikanten, waaronder: Cui, Mean Well, Xp Power, Phoenix Contact & Tdk-lambda.
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 36,830 5+ € 36,090 10+ € 35,360 50+ € 34,620 100+ € 33,880 | Min: 1 / Meerdere: 1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ € 31,100 5+ € 30,480 10+ € 29,860 50+ € 29,230 100+ € 28,610 | Min: 1 / Meerdere: 1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ € 36,830 5+ € 36,090 10+ € 35,360 50+ € 34,620 100+ € 33,880 | Min: 1 / Meerdere: 1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ € 32,860 5+ € 32,200 10+ € 31,550 50+ € 30,890 100+ € 30,230 | Min: 1 / Meerdere: 1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ € 35,780 5+ € 35,060 10+ € 34,350 50+ € 33,630 100+ € 32,920 | Min: 1 / Meerdere: 1 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ € 35,530 5+ € 34,820 10+ € 34,110 50+ € 33,400 100+ € 32,690 | Min: 1 / Meerdere: 1 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ € 54,320 5+ € 52,690 10+ € 51,060 50+ € 48,890 | Min: 1 / Meerdere: 1 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 1.5kV | Fixed, Adjustable | 24V | - | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series | |||||
Each | 1+ € 54,320 5+ € 52,690 10+ € 51,060 50+ € 48,890 | Min: 1 / Meerdere: 1 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | Fixed, Adjustable | 24V | - | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series | |||||
Each | 1+ € 33,920 5+ € 33,240 10+ € 32,560 50+ € 31,880 100+ € 31,210 | Min: 1 / Meerdere: 1 | Railway | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ € 164,770 | Min: 1 / Meerdere: 1 | ITE | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | - | 1.6kV | Fixed, Adjustable | 48V | DIN Rail | 57.6mm | 24.5mm | 125mm | 18V | 75V | DPX30W Series | |||||
Each | 1+ € 49,680 5+ € 45,170 10+ € 41,400 | Min: 1 / Meerdere: 1 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 1.5kV | Fixed, Adjustable | 24V | - | 35mm | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ € 45,900 5+ € 44,200 10+ € 43,480 | Min: 1 / Meerdere: 1 | ITE & Industrial | 10:1 | 30W | 1 Output | 48V | 625mA | - | - | - | 4kV | Fixed | 800V | - | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ € 45,900 5+ € 44,200 10+ € 43,480 | Min: 1 / Meerdere: 1 | ITE & Industrial | 10:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | Fixed | 800V | - | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ € 45,900 5+ € 44,200 10+ € 43,480 | Min: 1 / Meerdere: 1 | ITE & Industrial | 10:1 | 30W | 1 Output | 15V | 2A | - | - | - | 4kV | Fixed | 800V | - | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ € 60,140 5+ € 48,800 10+ € 47,820 | Min: 1 / Meerdere: 1 | ITE | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | Fixed | 48V | - | 31.5mm | 76mm | 22.2mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ € 200,910 5+ € 197,780 10+ € 194,650 | Min: 1 / Meerdere: 1 | ITE | 1:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | - | Fixed | - | DIN Rail | 44mm | 125mm | 120mm | 24V | 28.8V | Phaseo ABL8 Series | |||||
Each | 1+ € 63,530 5+ € 61,620 10+ € 59,720 50+ € 58,530 | Min: 1 / Meerdere: 1 | ITE | 3:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 53mm | 91mm | 56mm | 10V | 32V | DDC40 Series | |||||
Each | 1+ € 50,200 5+ € 45,180 10+ € 41,080 25+ € 37,650 | Min: 1 / Meerdere: 1 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | Fixed, Adjustable | 24V | - | 35mm | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ € 54,320 5+ € 52,690 10+ € 51,640 50+ € 50,580 | Min: 1 / Meerdere: 1 | ITE | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 1.5kV | Fixed, Adjustable | 24V | - | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series | |||||
Each | 1+ € 34,400 5+ € 33,710 10+ € 33,020 50+ € 32,340 100+ € 31,650 | Min: 1 / Meerdere: 1 | Railway | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ € 164,770 | Min: 1 / Meerdere: 1 | ITE | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | - | 1.6kV | Fixed, Adjustable | 48V | DIN Rail | 57.6mm | 24.5mm | 125mm | 18V | 75V | DPX30W Series | |||||
Each | 1+ € 147,800 5+ € 143,370 10+ € 138,930 | Min: 1 / Meerdere: 1 | Laboratory Equipment | - | 30W | 1 Output | 24V | 1.3A | - | - | - | - | Fixed, Adjustable | - | - | 22.5mm | 99mm | 90mm | 12V | 24V | QUINT POWER Series | |||||
Each | 1+ € 147,800 5+ € 143,370 10+ € 138,930 | Min: 1 / Meerdere: 1 | Laboratory Equipment | - | 30W | 1 Output | 24V | 1.3A | - | - | - | - | Fixed, Adjustable | - | - | 22.5mm | 106mm | 90mm | 12V | 24V | QUINT POWER Series | |||||
Each | 1+ € 147,800 5+ € 143,370 10+ € 138,930 | Min: 1 / Meerdere: 1 | Laboratory Equipment | - | 30W | 1 Output | 12V | 2.5A | - | - | - | - | Fixed, Adjustable | - | - | 22.5mm | 106mm | 90mm | 12V | 24V | QUINT POWER Series | |||||
Each | 1+ € 45,900 5+ € 44,200 10+ € 43,480 | Min: 1 / Meerdere: 1 | ITE & Industrial | 10:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | Fixed | 800V | - | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series |