4:1 Isolated Surface Mount DC / DC Converters:
424 gevonden productenVind een enorm aanbod van 4:1 Isolated Surface Mount DC / DC Converters in Farnell Nederland. We hebben een groot assortiment Isolated Surface Mount DC / DC Converters op voorraad, zoals 1:1, 4:1, 2:1 & 3:1 Isolated Surface Mount DC / DC Converters van 's werelds beste fabrikanten, waaronder: Traco Power, Tdk-lambda, Recom Power, Xp Power & Cui.
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 23,960 5+ € 23,240 10+ € 22,530 50+ € 21,560 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.25A | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each | 1+ € 13,910 5+ € 13,630 | Min: 1 / Meerdere: 1 | ITE | - | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ € 18,910 5+ € 18,220 10+ € 17,520 | Min: 1 / Meerdere: 1 | ITE | - | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ € 16,090 5+ € 15,090 | Min: 1 / Meerdere: 1 | - | Surface Mount DIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 1+ € 11,420 5+ € 11,210 10+ € 10,990 50+ € 10,570 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 48V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ € 20,320 | Min: 1 / Meerdere: 1 | - | Surface Mount DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 1+ € 20,720 | Min: 1 / Meerdere: 1 | - | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R3M Series | |||||
Each | 1+ € 13,470 5+ € 13,230 10+ € 12,980 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ € 11,420 5+ € 11,210 10+ € 10,990 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ € 11,420 5+ € 11,210 10+ € 10,990 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 24V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ € 28,170 | Min: 1 / Meerdere: 1 | - | Surface Mount DIP | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ € 11,420 5+ € 11,210 10+ € 10,990 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 12V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ € 15,850 5+ € 15,560 10+ € 15,270 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | -130mA | Regulated | 1.5kV | 48V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ € 21,540 5+ € 20,270 | Min: 1 / Meerdere: 1 | - | Surface Mount DIP | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | -45mA | Regulated | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ € 16,840 5+ € 15,390 | Min: 1 / Meerdere: 1 | - | Surface Mount DIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ € 23,720 | Min: 1 / Meerdere: 1 | - | Surface Mount DIP | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ € 17,940 5+ € 17,720 10+ € 17,490 50+ € 16,400 100+ € 15,040 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | - | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 9.9mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ € 32,070 5+ € 31,430 10+ € 30,790 50+ € 30,150 | Min: 1 / Meerdere: 1 | ITE | Sixteenth Brick | 4:1 | 49.5W | 1 Output | 3.3V | 15A | - | - | - | 2.25kV | 48V | Fixed, Adjustable | Surface Mount Device | 22.9mm | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||
Each | 1+ € 11,820 5+ € 11,530 10+ € 11,300 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | - | 20.8mm | 6.3mm | 39.2mm | 9V | 36V | PYBJ10 Series | |||||
Each | 1+ € 35,030 5+ € 33,120 10+ € 31,210 50+ € 29,250 100+ € 26,820 | Min: 1 / Meerdere: 1 | ITE | - | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ € 21,850 5+ € 21,410 | Min: 1 / Meerdere: 1 | ITE | - | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ € 37,020 5+ € 34,990 10+ € 32,960 50+ € 30,900 100+ € 28,320 | Min: 1 / Meerdere: 1 | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
Each | 1+ € 17,940 5+ € 17,720 10+ € 17,490 50+ € 16,400 100+ € 15,040 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | - | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ € 29,430 5+ € 28,370 10+ € 27,300 50+ € 25,590 100+ € 23,450 | Min: 1 / Meerdere: 1 | ITE | - | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ € 23,350 5+ € 22,080 10+ € 20,810 50+ € 19,510 100+ € 17,880 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | - | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||