Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                                                                                                2. Raspberry Pi
                                                                                                3. Raspberry Pi Peripherals & Accessories
                                                                                                4. Raspberry Pi Screens & Displays
                                                                                                Pagina afdrukken

                                                                                                SC0880

                                                                                                Touch Screen Display, 7", Raspberry Pi, 10 Finger Capacitive Touch, 800 x 480 pixels

                                                                                                RASPBERRY-PI
                                                                                                De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                                                                                                RASPBERRY-PI SC0880
                                                                                                RASPBERRY-PI SC0880
                                                                                                RASPBERRY-PI SC0880
                                                                                                FabrikantRASPBERRY-PI
                                                                                                Artikelnr. fabrikantSC0880
                                                                                                Ordercode4309852
                                                                                                ProductreeksDisplays
                                                                                                Ook bekend alsGTIN UPC EAN: 640522710386
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                RASPBERRY-PI
                                                                                                FabrikantRASPBERRY-PI
                                                                                                Artikelnr. fabrikantSC0880
                                                                                                Ordercode4309852
                                                                                                ProductreeksDisplays
                                                                                                Ook bekend alsGTIN UPC EAN: 640522710386
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Screen & Display Type7" Touchscreen Display
                                                                                                For Use WithRaspberry Pi Single Board Computers
                                                                                                Product RangeDisplays

                                                                                                Alternatieven voor SC0880

                                                                                                1 product gevonden

                                                                                                Productoverzicht

                                                                                                SC0880 is a Raspberry Pi 7” touch screen display. The 7” Touch screen monitor for Raspberry Pi gives users the ability to create all-in-one, integrated projects such as tablets, infotainment systems and embedded projects. The 800 x 480 display connects via an adapter board which handles power and signal conversion. Only two connections to the Pi are required; power from the Pi’s GPIO port and a ribbon cable that connects to the DSI port present on all Raspberry Pi’s. Touch screen drivers with support for 10-finger touch and an on-screen keyboard will be integrated into the latest Raspbian OS for full functionality without a physical keyboard or mouse.

                                                                                                • 7” touch screen display ( screen dimensions: 194mm x 110mm x 20mm (including standoffs))
                                                                                                • Viewable screen size of 155mm x 86mm
                                                                                                • Screen resolution of 800 x 480 pixels
                                                                                                • 10 finger capacitive touch
                                                                                                • Connects to the Raspberry Pi board using a ribbon cable connected to the DSI port
                                                                                                • Adapter board is used to power display and convert parallel signals from DSI port on Raspberry Pi
                                                                                                • Will require the latest version of Raspbian OS to operate correctly

                                                                                                Inhoud

                                                                                                7” Touch screen display, adapter board, DSI ribbon cable, 4 x stand-offs and screws (used to mount the adapter board and Raspberry Pi board to the back of the display, 4 x jumper wires (used to connect the power from the Adapter Board and the GPIO pins on the Pi so the 2Amp power is shared across both units).

                                                                                                Opmerkingen

                                                                                                Note: The Raspberry Pi board and Power Supply are not included in this kit and should be purchased separately

                                                                                                Technische specificaties

                                                                                                Screen & Display Type

                                                                                                7" Touchscreen Display

                                                                                                Product Range

                                                                                                Displays

                                                                                                For Use With

                                                                                                Raspberry Pi Single Board Computers

                                                                                                Technische documenten (2)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Aanverwante producten

                                                                                                2 gevonden producten

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Great Britain
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85249100
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.331122
                                                                                                Contact
                                                                                                Klantenservice 030-2417373
                                                                                                Technische ondersteuning 030-2417321
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Waarom ons kiezen
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEXTrade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Terms of Use for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Nederland) BV.
                                                                                                Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.