Heeft u meer nodig?
| Hoeveelheid | |
|---|---|
| 1+ | € 11,200 |
| 10+ | € 8,600 |
| 50+ | € 7,790 |
| 100+ | € 7,190 |
| 250+ | € 7,180 |
Productgegevens
Productoverzicht
The MAX4295ESE+ is a mono, 2W, switch-mode class D audio power amplifier in 16 pin NSOIC package. It has greater than 85% efficiency and is capable of delivering 2W continuous power to a 4ohm load making it ideal for portable multimedia and general purpose high power audio applications. The MAX4295 features a total harmonic distortion plus noise (THD+N) of 0.4% (fOSC = 125KHz), low quiescent current of 2.8mA, high efficiency and clickless power-up and shutdown. The SHDN input disables the device and limits supply current to less than 1.5μA. Other features include a 1A current limit, thermal protection and undervoltage lockout. The MAX4295 reduces the number of required external components. Internal high speed power MOS transistors allow operation as a bridge-tied load (BTL) amplifier. The BTL configuration eliminates the need for isolation capacitors on the output. The frequency selectable pulse width modulator (PWM) allows the user to optimize the size and cost of the output filter.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- 0.7W/channel output power at 3V
- Logic programmable PWM frequency selection 125KHz, 250KHz, 500KHz, 1MHz
Toepassingen
Audio, Portable Devices
Waarschuwingen
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Opmerkingen
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische specificaties
2W x 1 @ 4Ohm
1Channels
NSOIC
4ohm
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
D
1 Channel
D
2.7V to 5.5V
16Pins
1 x Mono
-40°C
-
MSL 1 - Unlimited
NSOIC
-
2W
Technische documenten (2)
Aanverwante producten
2 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Malaysia
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring