4Channels Analog Front End ICs:
7 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
AFE IC Type
AFE IC Application
No. of Channels
IC Interface Type
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Package Type
No. of Pins
Resolution
Sample Rate
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 16,730 10+ € 13,290 43+ € 12,320 129+ € 11,350 258+ € 11,020 Meer prijzen... | Min: 1 / Meerdere: 1 | Integrated Analog Front End | Data Converters | 4Channels | 3 Wire, Serial | 2.7V | 3.3V | -40°C | 85°C | TQFN-EP | 48Pins | 8 bits ADC, 10 bits DAC | - | - | |||||
Each | 1+ € 4,010 25+ € 3,330 100+ € 3,050 250+ € 2,990 | Min: 1 / Meerdere: 1 | 4 Channel Analog Front End | Data Converters | 4Channels | SPI | 2.7V | 3.6V | -40°C | 125°C | SSOP | 28Pins | 24 bits | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 16,550 10+ € 11,920 25+ € 10,620 100+ € 9,340 250+ € 9,150 Meer prijzen... | Min: 1 / Meerdere: 1 | Multimodal Sensor Front End | Wearable Health & Fitness Monitors - Heart Rate, Saturation Level of Pulse Oxygen, Body Impedance | 4Channels | SPI | 1.7V | 3.6V | -40°C | 85°C | WLCSP | 36Pins | 12 bits | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 11,920 25+ € 10,620 100+ € 9,340 250+ € 9,150 1500+ € 8,970 | Min: 10 / Meerdere: 1 | Multimodal Sensor Front End | Wearable Health & Fitness Monitors - Heart Rate, Saturation Level of Pulse Oxygen, Body Impedance | 4Channels | SPI | 1.7V | 3.6V | -40°C | 85°C | WLCSP | 36Pins | 12 bits | - | - | |||||
Each | 1+ € 25,170 10+ € 21,620 43+ € 19,480 129+ € 18,700 258+ € 18,200 | Min: 1 / Meerdere: 1 | 10-Bit Full-Duplex Analog Front-End | Data Converters | 4Channels | 3 Wire, Serial, SPI | 2.7V | 3.3V | -40°C | 85°C | TQFN-EP | 56Pins | 10 bits | 45MSPS | - | |||||
Each | 43+ € 12,420 | Min: 43 / Meerdere: 43 | Integrated Analog Front End | Data Converters | 4Channels | 3 Wire, Serial | 2.7V | 3.3V | -40°C | 85°C | TQFN-EP | 48Pins | 8 bits ADC, 10 bits DAC | - | - | |||||
Each (Supplied on Full Reel) Volle reel | 5000+ € 6,070 | Min: 5000 / Meerdere: 5000 | 4 Channel Analog Front End | Battery Impedance, Bioimpedance Measurements, Electrochemical Measurements, Glucose Monitoring | 4Channels | Serial, SPI | 2.8V | 3.6V | -40°C | 85°C | WLCSP | 56Pins | 16 bits | 1.6MSPS | AEC-Q100 |