Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. USB Interfaces
                      Pagina afdrukken

                      USB2514B-AEZC

                      USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, QFN, 36 Pins

                      MICROCHIP USB2514B-AEZC
                      De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                      FabrikantMICROCHIP
                      Artikelnr. fabrikantUSB2514B-AEZC
                      Ordercode2292604
                      ProductreeksUSB251xB/xBi
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      31.800 Op Voorraad

                      Heeft u meer nodig?

                      Levering de volgende werkdag
                      Bestel vóór 17:00 uur - standaardverzending
                      Hoeveelheid
                      1+€ 2,260
                      25+€ 1,880
                      100+€ 1,820
                      490+€ 1,780
                      Prijs voor:Each
                      Minimum: 1
                      Meerdere: 1
                      € 2,26 (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantMICROCHIP
                      Artikelnr. fabrikantUSB2514B-AEZC
                      Ordercode2292604
                      ProductreeksUSB251xB/xBi
                      Technische datasheet

                      Data Sheet

                      USB IC TypeUSB Hub Controller
                      USB StandardUSB 2.0
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      IC Case / PackageQFN
                      No. of Pins36Pins
                      Data Rate480Mbps
                      No. of Ports4Ports
                      Operating Temperature Min0°C
                      Operating Temperature Max85°C
                      Product RangeUSB251xB/xBi
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Productoverzicht

                      The USB2514B-AEZC is a versatile and power-efficient USB 2.0 hub Controller IC. Leveraging Microchip's innovative MultiTRAK™ technology that delivers industry-leading data throughput in mixed-speed USB environments, the USB2514B-AEZC is an USB port expansion solution for applications that demand ultra low power and a small footprint without compromising on performance. Well-suited for consumer and mobile applications, all members of the USB2514B-AEZC family are available in a space-saving package. The common 36-pin package shared among the 2/3/4 port hub controller measures only 6x6 mm and provides an ultra small footprint for space-constrained designs while allowing scalable port expansion from two to four ports.

                      • High-performance, ultra Low-power, small footprint hub controller with 2, 3 or 4 downstream ports
                      • Fully compliant with USB 2.0 specification
                      • MultiTRAK, high-performance multiple transaction translator provides one transaction translator/port
                      • PortMap, flexible port mapping and disable sequencing
                      • PortSwap, programmable USB differential-pair pin locations ease PCB design by aligning signal lines
                      • PHYBoost, programmable USB signal drive strength for recovering signal integrity
                      • Fully footprint compatible with USB251x/xi/xA/xAi products as direct drop-in replacements
                      • Cost savings Include Using Same PCB Components and Application of USB-IF Compliance by Similarity
                      • Full Power Management with Individual Or Ganged Power Control of Each Downstream Port
                      • Fully Integrated USB Termination and Pull-up/pull-down Resistors
                      • Support a single external 3.3V supply source, Internal regulators provide 1.2V internal core voltage
                      • On-board 24MHz Crystal Driver, Ceramic Resonator or External 24/48MHz Clock Input
                      • Customizable Vendor ID, Product ID and Device ID
                      • 4KV of HBM JESD22-A114F ESD protection (powered and unpowered)
                      • Supports self- or bus-powered operation
                      • Support USB battery charging specification Rev. 1.1 for charging downstream ports (CDP)
                      • Supports Extended Commercial Temperature Range of 0 to +85°C

                      Technische specificaties

                      USB IC Type

                      USB Hub Controller

                      Supply Voltage Min

                      3V

                      IC Case / Package

                      QFN

                      Data Rate

                      480Mbps

                      Operating Temperature Min

                      0°C

                      Product Range

                      USB251xB/xBi

                      MSL

                      -

                      USB Standard

                      USB 2.0

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      36Pins

                      No. of Ports

                      4Ports

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technische documenten (3)

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Alternatieven voor USB2514B-AEZC

                      1 product gevonden

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      United States
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.001703
                      Contact
                      Klantenservice 030-2417373
                      Technische ondersteuning 030-2417321
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
                      Waarom ons kiezen
                      Kwaliteitsbeleid
                      Carrières
                      ESG
                      Social Media +

                      Word een Farnell Insider

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEXTrade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Websitestructuur
                      Gebruiksvoorwaarden voor API
                      An Avnet Company© 2024 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Nederland) BV.
                      Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.