Neem contact met mij op wanneer het product weer op voorraad is
Hoeveelheid | |
---|---|
1+ | € 0,750 |
10+ | € 0,739 |
50+ | € 0,729 |
100+ | € 0,718 |
250+ | € 0,707 |
500+ | € 0,696 |
1000+ | € 0,686 |
2500+ | € 0,675 |
Productgegevens
Productoverzicht
The SN74HC244N is an Octal Buffer and Line Driver IC, designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. This device organized as two 4-bit buffers/drivers with separate output-enable (OE)/inputs. When OE/ is low, the device passes non-inverted data from the A inputs to the Y outputs. When OE/ is high, the outputs are in the high-impedance state.
- High-current Outputs Drive up to 15 LSTTL Loads
- 3-state Outputs Drive Bus Lines or Buffer Memory Address Registers
- Low-power Consumption, 80μA Maximum ICC
- 11ns Typical Propagation Delay Time
- ±6mA Output Drive at 5V
- 1µA (maximum) Low Input Current
Toepassingen
Clock & Timing, Signal Processing
Waarschuwingen
Input and output voltage ratings may be exceeded if the input and output current ratings are observed, package thermal impedance is calculated in accordance with JESD 51-7.
Technische specificaties
Buffer, Non Inverting
DIP
20Pins
6V
74244
85°C
SNx4HC244 Family
No SVHC (27-Jun-2018)
74HC244
DIP
2V
74HC
-40°C
-
-
Technische documenten (1)
Alternatieven voor SN74HC244N
2 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Malaysia
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring