Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. Logic
                                                                                                4. Universal Bus Functions
                                                                                                Pagina afdrukken

                                                                                                PCA9516AD

                                                                                                IC, HUB, I2C BUS, 5CH, 16SOIC

                                                                                                NXP
                                                                                                De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                                                                                                NXP PCA9516AD
                                                                                                FabrikantNXP
                                                                                                Artikelnr. fabrikantPCA9516AD
                                                                                                Ordercode2212073
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                NXP
                                                                                                FabrikantNXP
                                                                                                Artikelnr. fabrikantPCA9516AD
                                                                                                Ordercode2212073
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                No. of Channels5Channels
                                                                                                Output Current-
                                                                                                Logic Type0
                                                                                                Input Level-
                                                                                                No. of Pins16Pins
                                                                                                Logic Case StyleSOIC
                                                                                                IC Case / PackageSOIC
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max3.6V
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-

                                                                                                Productoverzicht

                                                                                                The PCA9516AD is a 5-channel CMOS I²C-Bus Hub intended for application in I²C-bus and SMBus systems. While retaining all the operating modes and features of the I²C-bus system, it permits extension of the I²C-bus by buffering both the data (SDAn) and the clock (SCLn) lines, thus enabling five buses of 400pF. The I²C-bus capacitance limit of 400pF restricts the number of devices and bus length. Using the bus hub enables the system designer to divide the bus into five segments off of a hub where any segment-to-segment transition sees only one repeater delay.

                                                                                                • 5-channel, bidirectional buffer
                                                                                                • Active high individual repeater enable input
                                                                                                • Open-drain input/outputs
                                                                                                • Lock-up free operation
                                                                                                • Supports arbitration and clock stretching across the repeater
                                                                                                • Powered-off high-impedance I²C pins
                                                                                                • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA

                                                                                                Toepassingen

                                                                                                Communications & Networking

                                                                                                Technische specificaties

                                                                                                No. of Channels

                                                                                                5Channels

                                                                                                Logic Type

                                                                                                0

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                IC Case / Package

                                                                                                SOIC

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Output Current

                                                                                                -

                                                                                                Input Level

                                                                                                -

                                                                                                Logic Case Style

                                                                                                SOIC

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                Technische documenten (2)

                                                                                                CAD CadSoft_EAGLE EN

                                                                                                Technical Data Sheet EN

                                                                                                Aanverwante producten

                                                                                                1 product gevonden

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Thailand
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.000638
                                                                                                Contact
                                                                                                Klantenservice 030-2417373
                                                                                                Technische ondersteuning 030-2417321
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Waarom ons kiezen
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEXTrade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Terms of Use for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Nederland) BV.
                                                                                                Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.