STM32 Family STM32U5 Series Microcontrollers ARM Microcontrollers:
45 gevonden productenVind een enorm aanbod van STM32 Family STM32U5 Series Microcontrollers ARM Microcontrollers in Farnell Nederland. We hebben een groot assortiment ARM Microcontrollers op voorraad, zoals STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & EFM32 Family EFM32GG Series Microcontrollers ARM Microcontrollers van 's werelds beste fabrikanten, waaronder: Stmicroelectronics.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
1
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 9,720 10+ € 8,530 25+ € 8,340 50+ € 8,320 100+ € 8,150 | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 169Pins | TFBGA | 136I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 18,450 10+ € 16,140 25+ € 13,380 50+ € 11,990 100+ € 11,070 | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 2MB | 132Pins | UFBGA | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 784KB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32U5 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 3,820 250+ € 3,750 500+ € 3,680 | Min: 100 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 72Pins | WLCSP | 50I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 12Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 5,650 10+ € 4,270 25+ € 3,970 50+ € 3,890 100+ € 3,740 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 48Pins | UFQFPN-EP | 33I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 10Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 3,450 250+ € 3,290 500+ € 3,180 | Min: 100 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 56Pins | WLCSP | 39I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 11Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 5,340 10+ € 4,370 25+ € 4,070 50+ € 3,940 100+ € 3,820 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 72Pins | WLCSP | 50I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 12Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 6,800 10+ € 5,010 25+ € 4,870 50+ € 4,640 100+ € 4,410 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 100Pins | UFBGA | 79I/O's | I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 274KB | 18Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 5,490 10+ € 4,660 25+ € 4,530 50+ € 4,440 100+ € 4,350 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 64Pins | UFBGA | 51I/O's | I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 274KB | 17Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 8,440 10+ € 6,110 25+ € 5,820 50+ € 5,700 100+ € 5,590 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 64Pins | UFBGA | 47I/O's | I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 274KB | 15Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 5,630 10+ € 4,320 25+ € 3,990 50+ € 3,790 100+ € 3,450 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 56Pins | WLCSP | 39I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 11Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 6,490 10+ € 5,310 25+ € 4,940 50+ € 4,790 100+ € 4,640 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 100Pins | UFBGA | 79I/O's | I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 274KB | 18Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 15,700 10+ € 12,610 25+ € 11,730 50+ € 11,510 100+ € 10,990 | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 4MB | 100Pins | LQFP | 79I/O's | CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | 3MB | 18Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 14,260 10+ € 11,880 25+ € 11,470 50+ € 11,460 100+ € 10,310 | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 100Pins | LQFP | 79I/O's | I2C, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 18Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 17,170 10+ € 13,660 25+ € 12,780 50+ € 12,180 100+ € 11,570 | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 216Pins | TFBGA | 156I/O's | I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 17,280 10+ € 13,750 25+ € 12,870 50+ € 12,400 100+ € 11,670 | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 4MB | 144Pins | UFBGA | 101I/O's | CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | 3MB | 22Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 15,750 10+ € 12,500 25+ € 11,790 50+ € 11,080 100+ € 10,520 | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 144Pins | LQFP | 111I/O's | I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 22Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 8,600 10+ € 6,440 25+ € 6,150 50+ € 5,750 100+ € 5,340 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 512KB | 100Pins | LQFP | 82I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 274KB | 20Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 17,360 10+ € 14,030 25+ € 13,450 50+ € 12,660 100+ € 11,860 | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 144Pins | LQFP | 114I/O's | I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 5,800 10+ € 4,560 25+ € 4,250 50+ € 4,240 100+ € 4,030 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 512KB | 48Pins | LQFP | 33I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 10Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 14,540 10+ € 11,510 25+ € 10,750 50+ € 10,340 100+ € 9,920 | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 100Pins | LQFP | 82I/O's | I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 19Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 14,120 10+ € 12,000 25+ € 11,400 50+ € 11,380 100+ € 11,150 | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 132Pins | UFBGA | 110I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 16,960 10+ € 13,500 25+ € 12,630 50+ € 12,160 100+ € 11,680 | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 216Pins | TFBGA | 156I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 9,550 10+ € 9,120 25+ € 8,940 50+ € 8,760 100+ € 8,570 | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 169Pins | TFBGA | 133I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 16,280 10+ € 12,930 25+ € 12,090 50+ € 11,650 100+ € 10,940 | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 4MB | 100Pins | LQFP | 63I/O's | CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | 3MB | 17Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 7,960 10+ € 5,660 25+ € 5,400 50+ € 5,050 100+ € 4,690 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 512KB | 48Pins | LQFP | 37I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 11Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 |