32bit ARM Microcontrollers:
30 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 3,350 250+ € 3,260 500+ € 3,210 | Min: 100 / Meerdere: 1 | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 40MHz | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 8KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 5,800 25+ € 5,640 50+ € 5,480 100+ € 5,370 250+ € 5,260 Meer prijzen... | Min: 10 / Meerdere: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 48MHz | 48MHz | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 152KB | 8Channels | Bluetooth, Thread, Zigbee | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 4,540 25+ € 4,300 50+ € 3,960 100+ € 3,640 250+ € 3,460 Meer prijzen... | Min: 10 / Meerdere: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 48MHz | 48MHz | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 152KB | 8Channels | Bluetooth, Thread, Zigbee | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 10,310 25+ € 9,770 50+ € 9,400 100+ € 9,030 250+ € 8,510 | Min: 10 / Meerdere: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 32bit | 64MHz | 64MHz | 1MB | 86Pins | LGA | LGA | 68I/O's | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 7Channels | Wireless Microcontroller | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 5,020 25+ € 4,390 50+ € 4,040 100+ € 3,380 250+ € 3,270 Meer prijzen... | Min: 10 / Meerdere: 1 | RSL15 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 32bit | 48MHz | 48MHz | 284KB | 40Pins | QFN | QFN | 15I/O's | I2C, SPI, UART | I2C, SPI, UART | 80KB | - | Wireless Microcontroller | 12Bit | 1.2V | 3.6V | -40°C | 85°C | Surface Mount | - | RSL15 | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 5,350 25+ € 4,680 50+ € 4,310 100+ € 3,610 250+ € 3,520 Meer prijzen... | Min: 10 / Meerdere: 1 | RSL15 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 32bit | 48MHz | 48MHz | 512KB | 40Pins | QFN | QFN | 15I/O's | I2C, SPI, UART | I2C, SPI, UART | 80KB | - | Wireless Microcontroller | 12Bit | 1.2V | 3.6V | -40°C | 85°C | Surface Mount | - | RSL15 | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,940 250+ € 2,810 500+ € 2,710 | Min: 100 / Meerdere: 1 | TLE985x Family TLE9855QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 40MHz | 40MHz | 96KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9855QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 5,830 25+ € 5,410 50+ € 5,250 100+ € 4,800 250+ € 4,590 | Min: 10 / Meerdere: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 32bit | 64MHz | 64MHz | 1MB | 100Pins | WLCSP | WLCSP | 72I/O's | I2C, SAI, SPI, UART, USART, USB | I2C, SAI, SPI, UART, USART, USB | 256KB | 16Channels | Wireless Microcontroller | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 3,150 250+ € 3,000 500+ € 2,910 | Min: 100 / Meerdere: 5 | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 40MHz | 40MHz | 128KB | 48Pins | HVQFN | HVQFN | 10I/O's | LIN, UART | LIN, UART | 6KB | 5Channels | Automotive | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 3,600 250+ € 3,430 500+ € 3,070 | Min: 100 / Meerdere: 1 | TLE986x Family TLE9862QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 40MHz | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | SPI, UART | SPI, UART | 8KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE986x | TLE9862QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 4,150 25+ € 3,840 50+ € 3,530 100+ € 3,220 250+ € 3,060 Meer prijzen... | Min: 10 / Meerdere: 1 | TLE987x Family TLE9877QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 48Pins | TQFP | TQFP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 6KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9877QTW40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,930 250+ € 2,820 500+ € 2,660 | Min: 100 / Meerdere: 1 | TLE987x Family TLE9877QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 6KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9877QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,890 250+ € 2,800 500+ € 2,740 | Min: 100 / Meerdere: 1 | - | ARM Cortex-M4 | 32 bit | 32bit | 48MHz | 48MHz | 320KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 88KB | 8Channels | Wireless Microcontroller | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | JN518x | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,910 250+ € 2,770 500+ € 2,680 | Min: 100 / Meerdere: 1 | TLE985x Family TLE9853QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 40MHz | 40MHz | 48KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9853QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 4,790 25+ € 4,430 50+ € 4,080 100+ € 3,720 250+ € 3,540 Meer prijzen... | Min: 10 / Meerdere: 1 | TLE987x Family TLE9872QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 40MHz | 40MHz | 256KB | 48Pins | TQFP | TQFP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 8KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9872QTW40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 1+ € 5,570 25+ € 5,100 100+ € 5,000 | Min: 10 / Meerdere: 1 | SAM 32 Family SAM R21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 48MHz | 48MHz | 256KB | 32Pins | QFN | QFN | 16I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 4Channels | Wireless Microcontroller | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM R21 | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,940 250+ € 2,840 500+ € 2,760 | Min: 100 / Meerdere: 1 | TLE985x Family TLE9852QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 40MHz | 40MHz | 48KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9852QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 5,580 25+ € 5,320 50+ € 4,970 100+ € 4,620 250+ € 4,410 Meer prijzen... | Min: 10 / Meerdere: 1 | TLE987x Family TLE9872-2QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 40MHz | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 8KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872-2QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 3,910 250+ € 3,810 500+ € 3,790 | Min: 100 / Meerdere: 1 | - | ARM Cortex-M4 | 32 bit | 32bit | 48MHz | 48MHz | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 152KB | 8Channels | Wireless Microcontroller | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | JN518x | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 7,890 25+ € 7,340 50+ € 7,040 100+ € 6,740 250+ € 6,450 | Min: 10 / Meerdere: 1 | PN7462 Family PN7362 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 20MHz | 20MHz | 160KB | 64Pins | HVQFN | HVQFN | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | - | Gaming, Home Banking, High Integration Devices, NFC, Physical Access Control, USB NFC Reader | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | PN7462 | - | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 4,510 25+ € 4,160 50+ € 3,980 100+ € 3,790 250+ € 3,610 Meer prijzen... | Min: 10 / Meerdere: 1 | TLE987x Family TLE9877QXW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | SPI, UART | SPI, UART | 6KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9877QXW40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,750 250+ € 2,600 500+ € 2,530 1000+ € 2,440 | Min: 100 / Meerdere: 1 | TLE984x Family TLE9844-2QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 13Channels | - | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9844-2QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 3,390 250+ € 3,230 500+ € 3,130 | Min: 100 / Meerdere: 1 | TLE985x Family TLE9854QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9854QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,630 250+ € 2,500 500+ € 2,420 1000+ € 2,330 | Min: 100 / Meerdere: 1 | TLE984x Family TLE9843QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 25MHz | 25MHz | 48KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | SPI, UART | SPI, UART | 4KB | 13Channels | Motor Control | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9843QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 5,580 25+ € 5,320 50+ € 4,970 100+ € 4,620 250+ € 4,410 Meer prijzen... | Min: 10 / Meerdere: 1 | TLE987x Family TLE9879QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 40MHz | 40MHz | 128KB | 48Pins | TQFP | TQFP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 6KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9879QTW40 | AEC-Q100 | AEC-Q100 |