11 Resultaten gevonden voor "microprocessors"
Vind een enorm aanbod van ARM Microcontrollers in Farnell Nederland. We hebben een grote selectie van ARM Microcontrollers op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: NXP & Stmicroelectronics.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 18,330 10+ € 14,640 25+ € 13,720 50+ € 13,090 100+ € 12,460 | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 800MHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | - | i.MX RT1170 | ||||||
Each | 1+ € 18,590 5+ € 17,660 10+ € 14,470 25+ € 13,640 50+ € 13,370 | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 800MHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | - | i.MX RT1170 | ||||||
Each | 1+ € 19,340 10+ € 15,630 25+ € 14,980 50+ € 13,780 100+ € 12,150 | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M7 | 32 bit | 800MHz | - | 289Pins | MAPBGA | 13I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 900mV | 1.15V | -40°C | 105°C | Surface Mount | i.MX | i.MX RT1170 | ||||||
Each | 1+ € 11,830 10+ € 9,150 25+ € 8,650 50+ € 8,150 100+ € 7,650 | i.MX RT Family i.MX RT1060 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 528MHz | - | 196Pins | MAPBGA | 127I/O's | CAN, I2C, SAI, SPI, UART, USB | 1MB | 20Channels | 12Bit | 925mV | 1.26V | -40°C | 105°C | Surface Mount | - | i.MX RT1060 | ||||||
Each | 1+ € 19,830 10+ € 16,200 25+ € 15,300 50+ € 14,080 100+ € 13,320 | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M4F, ARM Cortex-M7F | 32 bit | 1GHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 20Channels | 12Bit | 900mV | 1.15V | 0°C | 95°C | Surface Mount | i.MX RT | i.MX RT117H Series | ||||||
STMICROELECTRONICS Nieuw product | Each | 1+ € 4,400 10+ € 3,350 25+ € 3,090 50+ € 2,950 100+ € 2,800 Meer prijzen... | STM32 Family STM32H5 Series Microprocessors | ARM Cortex-M33F | 32 bit | 250MHz | 256KB | 100Pins | UFBGA | 80I/O's | FDCAN, I2C, I2S, I3C, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
STMICROELECTRONICS Nieuw product | Each | 1+ € 3,620 10+ € 2,740 25+ € 2,520 50+ € 2,400 100+ € 2,280 Meer prijzen... | STM32 Family STM32H5 Series Microprocessors | ARM Cortex-M33F | 32 bit | 250MHz | 256KB | 48Pins | LQFP | 35I/O's | FDCAN, I2C, I2S, I3C, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ € 17,000 10+ € 13,550 25+ € 12,690 50+ € 12,110 100+ € 11,520 | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 1GHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | 0°C | 95°C | Surface Mount | - | i.MX RT1170 | ||||||
Each | 152+ € 11,450 | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 800MHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | - | i.MX RT1170 | ||||||
Each | 1+ € 11,040 10+ € 9,270 25+ € 8,340 50+ € 8,330 100+ € 8,320 Meer prijzen... | i.MX Family i.MX RT1024 Series Microprocessors | ARM Cortex-M7F | 32 bit | 500MHz | 4MB | 144Pins | LQFP | 90I/O's | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 256KB | 19Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | i.MX | i.MX RT1024 | ||||||
STMICROELECTRONICS | Each (Supplied on Full Reel) Volle reel | 1400+ € 12,800 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||