STM32 Family STM32MP1 Series Microprocessors Microprocessors:
45 gevonden productenVind een enorm aanbod van STM32 Family STM32MP1 Series Microprocessors Microprocessors in Farnell Nederland. We hebben een groot assortiment Microprocessors op voorraad, zoals STM32 Family STM32MP1 Series Microprocessors, STM32 Family STM32MP2 Series Microprocessors, i.MX Family i.MX 6SoloX Series Microprocessors & i.MX Family i.MX RT106x Series Microprocessors Microprocessors van 's werelds beste fabrikanten, waaronder: Stmicroelectronics.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ € 12,500 5+ € 12,490 10+ € 12,480 25+ € 12,470 50+ € 12,460 | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | ||||
Each | 1+ € 15,340 10+ € 12,360 25+ € 11,510 50+ € 11,080 100+ € 10,640 | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ € 13,730 5+ € 13,520 10+ € 13,320 25+ € 13,110 50+ € 12,900 | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ € 12,350 10+ € 9,780 25+ € 9,690 50+ € 9,600 100+ € 9,510 | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ € 27,470 5+ € 24,030 10+ € 19,910 25+ € 17,850 50+ € 16,480 | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ € 21,200 10+ € 17,150 25+ € 15,890 50+ € 15,390 100+ € 14,870 | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ € 14,590 5+ € 14,550 10+ € 14,520 25+ € 14,480 50+ € 14,440 | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | ||||
Each | 1+ € 9,890 10+ € 7,730 25+ € 7,180 50+ € 6,890 100+ € 6,590 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 320Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
Each | 1+ € 7,460 10+ € 5,800 25+ € 5,380 50+ € 4,950 100+ € 4,530 | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 320Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+ € 9,500 10+ € 7,410 25+ € 6,890 50+ € 6,600 100+ € 6,310 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
Each | 1+ € 6,800 10+ € 5,300 25+ € 4,910 50+ € 4,710 100+ € 4,510 | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+ € 9,850 10+ € 7,700 25+ € 7,160 50+ € 6,870 100+ € 6,570 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | LFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
Each | 1+ € 8,060 10+ € 6,280 25+ € 5,830 50+ € 5,360 100+ € 4,910 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 320Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
Each | 1+ € 8,390 10+ € 6,540 25+ € 6,080 50+ € 5,590 100+ € 5,120 | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 320Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+ € 8,510 10+ € 6,620 25+ € 6,140 50+ € 5,880 100+ € 5,620 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
Each | 1+ € 6,040 10+ € 4,680 25+ € 4,340 50+ € 4,160 100+ € 3,970 | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+ € 7,150 10+ € 5,580 25+ € 5,190 50+ € 5,090 100+ € 4,980 | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | LFBGA | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+ € 10,820 10+ € 8,480 25+ € 7,900 50+ € 7,580 100+ € 7,260 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | LFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ € 13,360 10+ € 11,090 25+ € 10,440 50+ € 10,090 100+ € 9,740 | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ € 10,350 10+ € 8,370 25+ € 7,760 50+ € 7,510 100+ € 7,260 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.3V | 1.38V | 800MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ € 13,580 10+ € 10,730 25+ € 10,010 50+ € 9,620 100+ € 9,230 | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ € 14,980 10+ € 11,870 25+ € 10,320 50+ € 10,160 100+ € 9,990 | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 354Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | ||||
Each | 1+ € 14,050 10+ € 11,110 25+ € 9,640 50+ € 9,490 100+ € 9,330 | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ € 11,380 10+ € 9,210 25+ € 8,530 50+ € 8,260 100+ € 7,980 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.18V | 1.25V | 800MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ € 13,540 10+ € 10,880 25+ € 10,150 50+ € 9,860 100+ € 9,570 | Min: 1 / Meerdere: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | ||||