Parallel NOR More - Integrated Circuits:
167 gevonden productenVind een enorm aanbod van Parallel NOR More - Integrated Circuits in Farnell Nederland. We hebben een groot assortiment More - Integrated Circuits op voorraad, zoals Parallel NOR, Serial NOR, 3D TLC NAND & Firmware Hub More - Integrated Circuits van 's werelds beste fabrikanten, waaronder: Microchip, Infineon & Micron.
Weergeven
Koper
Ingenieur
Fabrikant
Flash Memory Type
Memory Size
Memory Density
Memory Configuration
IC Interface Type
Flash Memory Configuration
Memory Case Style
No. of Pins
IC Case / Package
Clock Frequency
Clock Frequency Max
Interfaces
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
Operating Temperature Min
Operating Temperature Max
IC Mounting
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 19,310 | Parallel NOR | - | 512Mbit | 32M x 16bit / 64M x 8bit | - | - | - | 64Pins | LBGA | - | - | Parallel | 95ns | 2.7V | 3.6V | 3V | -40°C | 85°C | Surface Mount | 2.7V-3.6V Parallel NOR Flash Memories | ||||||
Each | 960+ € 5,400 | Parallel NOR | - | 64Mbit | 8M x 8bit / 4M x 16bit | - | - | - | 48Pins | TSOP | - | - | CFI | 70ns | 2.7V | 3.6V | - | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||
2768031 RoHS | Each | 1+ € 26,650 5+ € 25,790 10+ € 24,930 25+ € 23,870 50+ € 23,060 | Parallel NOR | - | 2Gbit | 256M x 8bit / 128M x 16bit | - | - | - | 64Pins | FBGA | - | - | CFI, Parallel | 110ns | 2.7V | 3.6V | 3V | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | |||||
Each | 1+ € 10,280 10+ € 9,570 25+ € 9,290 50+ € 9,030 100+ € 8,680 Meer prijzen... | Parallel NOR | - | 512Mbit | 32M x 16bit | - | - | - | 56Pins | TSOP | - | - | Parallel | 100ns | 2.7V | 3.6V | - | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||
Each | 1300+ € 6,840 | Parallel NOR | - | 512Mbit | 32M x 16bit | - | - | - | 64Pins | FBGA | - | - | CFI | 110ns | 2.7V | 3.6V | 3V | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||
Each | 520+ € 9,610 | Parallel NOR | - | 1Gbit | 64M x 16bit | - | - | - | 64Pins | FBGA | - | - | Parallel | 100ns | 2.7V | 3.6V | - | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||
Each | 910+ € 10,450 | Parallel NOR | - | 1Gbit | 128M x 8bit | - | - | - | 56Pins | TSOP | - | - | CFI, Parallel | 110ns | 2.7V | 3.6V | 3V | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||
Each | 480+ € 5,400 | Parallel NOR | - | 64Mbit | 8M x 8bit / 4M x 16bit | - | - | - | 48Pins | TSOP | - | - | Parallel | 60ns | 2.7V | 3.6V | 3V | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||
Each | 2600+ € 6,840 | Parallel NOR | - | 512Mbit | 32M x 16bit | - | - | - | 64Pins | FBGA | - | - | Parallel | 110ns | 2.7V | 3.6V | - | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||
Each | 3380+ € 1,820 | Parallel NOR | - | 8Mbit | 1M x 8bit / 512K x 16bit | - | - | - | 48Pins | FBGA | - | - | CFI | 70ns | 2.7V | 3.6V | - | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ € 5,430 10+ € 5,110 25+ € 4,980 50+ € 4,810 100+ € 4,710 Meer prijzen... | Parallel NOR | - | 128Mbit | 8M x 16bit | - | - | - | 56Pins | TSOP | - | - | Parallel | 100ns | 2.7V | 3.6V | 3V | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||
Each (Supplied on Full Reel) Volle reel | 2500+ € 4,310 | Parallel NOR | - | 64Mbit | 4M x 16bit | - | - | - | 48Pins | TFBGA | - | - | CFI | 90ns | 2.7V | 3.6V | 3.3V | -40°C | 85°C | Surface Mount | 2.7V-3.6V Parallel NOR Flash Memories | ||||||
Each (Supplied on Full Reel) Volle reel | 750+ € 2,960 | Parallel NOR | - | 8Mbit | 1M x 8bit | - | - | - | 32Pins | PLCC | - | 33MHz | Serial | 120ns | 3V | 3.6V | 3.3V | 0°C | 70°C | Surface Mount | 3V Firmware LPC Flash Memories | ||||||
Each (Supplied on Full Reel) Volle reel | 750+ € 1,850 | Parallel NOR | - | 2Gbit | 256K x 8bit | - | - | - | 32Pins | PLCC | - | - | Parallel | 55ns | 4.5V | 5.5V | 5V | 0°C | 70°C | Surface Mount | 5V Parallel NOR Flash Memories | ||||||
Each | 1+ € 5,310 10+ € 4,950 25+ € 4,820 50+ € 4,710 100+ € 4,290 Meer prijzen... | Parallel NOR | - | 128Mbit | 8M x 16bit | - | - | - | 64Pins | FBGA | - | - | Parallel | 100ns | 2.7V | 3.6V | - | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ € 9,760 10+ € 9,210 25+ € 8,960 50+ € 8,730 100+ € 8,550 Meer prijzen... | Parallel NOR | - | 512Mbit | 64M x 8bit | - | - | - | 56Pins | TSOP | - | - | Parallel | 110ns | 2.7V | 3.6V | 3V | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ € 13,550 10+ € 12,740 25+ € 12,340 50+ € 11,890 100+ € 11,620 | Parallel NOR | - | 1Gbit | 64M x 16bit | - | - | - | 56Pins | TSOP | - | - | Parallel | 110ns | 2.7V | 3.6V | - | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ € 11,180 10+ € 10,400 25+ € 10,060 50+ € 8,550 100+ € 8,400 Meer prijzen... | Parallel NOR | - | 512Mbit | 32M x 16bit | - | - | - | 56Pins | TSOP | - | - | Parallel | 110ns | 2.7V | 3.6V | - | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ € 7,530 10+ € 7,090 25+ € 6,890 50+ € 6,710 100+ € 6,570 Meer prijzen... | Parallel NOR | - | 256Mbit | 16M x 16bit | - | - | - | 56Pins | TSOP | - | - | Parallel | 100ns | 2.7V | 3.6V | - | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ € 6,200 10+ € 5,770 25+ € 5,600 50+ € 5,480 100+ € 5,340 Meer prijzen... | Parallel NOR | - | 128Mbit | 8M x 16bit | - | - | - | 64Pins | FBGA | - | - | Parallel | 100ns | 2.7V | 3.6V | - | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||
Each | 910+ € 9,610 | Parallel NOR | - | 1Gbit | 64M x 16bit | - | - | - | 56Pins | TSOP | - | - | Parallel | 100ns | 2.7V | 3.6V | 3V | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||
Each | 910+ € 9,610 | Parallel NOR | - | 1Gbit | 64M x 16bit | - | - | - | 56Pins | TSOP | - | - | Parallel | 100ns | 2.7V | 3.6V | 3V | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||
Each | 1300+ € 6,840 | Parallel NOR | - | 512Mbit | 32M x 16bit | - | - | - | 64Pins | FBGA | - | - | Parallel | 100ns | 2.7V | 3.6V | 3V | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ € 9,250 10+ € 8,830 25+ € 8,670 50+ € 7,770 100+ € 7,570 Meer prijzen... | Parallel NOR | - | 512Mbit | 32M x 16bit | - | - | - | 56Pins | TSOP | - | - | Parallel | 100ns | 2.7V | 3.6V | - | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||
Each | 3380+ € 2,120 | Parallel NOR | - | 16Mbit | 2M x 8bit / 1M x 16bit | - | - | - | 48Pins | FBGA | - | - | Parallel | 70ns | 2.7V | 3.6V | 3V | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||