Neem contact met mij op wanneer het product weer op voorraad is
Hoeveelheid | |
---|---|
3000+ | € 1,910 |
9000+ | € 1,900 |
Productgegevens
Productoverzicht
BTT62004ESAXUMA1 is a PROFET™+ 24V 200Mohm quad channel smart high-side power switch providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with a charge pump. This device is integrated into Smart6 HV technology. It is suitable for resistive, inductive, and capacitive loads, replaces electromechanical relays, fuses, and discrete circuits, is most suitable for loads with high inrush current, such as lamps, and is suitable for 12V and 24V trucks and transportation systems applications.
- Quad channel device, very low stand-by current
- 3.3V and 5V compatible logic inputs, electrostatic discharge protection (ESD)
- Optimized electromagnetic compatibility, logic ground independent from load ground
- Very low power DMOS leakage current in OFF state
- Nominal operating voltage range from 8V to 36V
- Operating current (one channel active) is 2mA typical at (TJ = -40°C to 150°C)
- ON-state resistance per channel is 25Mohm typ at (VS = 8V to 36V, TJ = -40°C to 150°C)
- Slew rate (30% to 70% VS) is 0.8V/µs typical at (VS = 8V to 36V, TJ = -40°C to 150°C)
- Output leakage current per channel is 1µA typ at (VS = 8V to 36V)
- Junction temperature range from -40°C to 150°C, PG-TSDSO-24 package
Technische specificaties
High Side
36V
0.2ohm
24Pins
Active High
-40°C
AEC-Q100, AEC-Q101
No SVHC (21-Jan-2025)
TSSOP
4Channels
11A
TSDSO
Yes
4Outputs
150°C
-
AEC-Q100
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Malaysia
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring