Heeft u meer nodig?
| Hoeveelheid | |
|---|---|
| 1+ | € 6,830 |
| 10+ | € 5,230 |
| 25+ | € 4,870 |
| 100+ | € 4,290 |
| 250+ | € 3,660 |
| 500+ | € 3,340 |
Productgegevens
Productoverzicht
ADE7978 is an isolated energy metering chipset for polyphase shunt meters. It is a high accuracy, 3-phase electrical energy measurement IC with serial interfaces and three flexible pulse outputs. This device incorporates all the signal processing required to perform total (fundamental and harmonic) active, reactive, and apparent energy measurement and rms calculations, as well as fundamental-only active and reactive energy measurement and rms calculations. It is approved by UL recognition 5000V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, IEC 61010-1: 300V rms maximum working voltage, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 846V peak. It is used in applications such as shunt-based polyphase meters, power quality monitoring, solar inverters, process monitoring, protective devices, isolated sensor interfaces, industrial PLCs.
- Enables shunt current sensors in polyphase energy meters
- Immune to magnetic tampering, single 3.3V supply
- Power quality measurements including total harmonic distortion (THD)
- Total active energy is 0.1% typical at (TTYP = 25°C)
- Total active energy measurement bandwidth is 3.3KHz typical at (TTYP = 25°C)
- Computes active, reactive, and apparent energy on each phase and on the overall system
- Signal-to-noise ratio is 67dB typical at (TTYP = 25°C)
- Duty cycle is 50% typical at (TTYP = 25°C)
- Operating temperature is -40°C to +85°C
- Package style is 28-lead LFCSP
Opmerkingen
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische specificaties
Energy Metering
3.63V
28Pins
85°C
-
No SVHC (04-Feb-2026)
2.97V
LFCSP
-40°C
-
MSL 3 - 168 hours
Technische documenten (2)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Philippines
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring