Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | € 187,190 |
5+ | € 175,220 |
10+ | € 170,760 |
25+ | € 165,420 |
50+ | € 161,760 |
Productgegevens
Productoverzicht
SFM6000D-50SLM is a digital mass flow controller. This measures gas mass flow by the calorimetric principle based on heat transfer. A heater element on a thermally insulated membrane and two thermopiles up-stream and downstream are integrated on a single silicon chip. In the presence of gas flow, the temperature distribution up and downstream is disturbed. This asymmetry is then measured. The measurement area as well as the A/D converter and further signal processing are based on a single chip using CMOS standard processes. Moreover, the same chip also takes over the function of a microprocessor in a standard mass flow controller, directly regulating the valve.
- 50 - 0.1slm flow range
- Disruptive concept combining plastic body and highly integrated electronics
- Small form factor and low weight
- High accuracy/repeatability (2% / 0.2% of set point)
- Wide control range (500:1), ultra-fast settling time (100ms)
- RS485 and I²C digital interface
- Exchangeable 6mm push-in and down mount connectors
- NIST traceable calibration
- No drift and no re-calibration required in the field
- NIST traceable calibration
Technische specificaties
Flow Sensor
50l/min
-
22.8V
± 0.2%
Air, Carbon Dioxide, Dioxygen, Nitrogen
-
-
50°C
No SVHC (12-Jan-2017)
25.2V
0.1l/min
-
Push-In Tube
25.2V
0.2%
-
-
5°C
CMOSens SFM6000D Series
10bar
22.8V
Aanverwante producten
4 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Switzerland
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring