Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Rotary Encoders
                      Pagina afdrukken

                      AS38-H39E-B13S

                      Rotary Encoder, Optical, Absolute, 39 Bits, 0 Detents, Without Push Switch, Wire Leads

                      Date/Lot Code

                      BROADCOM AS38-H39E-B13S
                      De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                      FabrikantBROADCOM
                      Artikelnr. fabrikantAS38-H39E-B13S
                      Ordercode3677056
                      ProductreeksAS38-H39E
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      81 Op Voorraad

                      Heeft u meer nodig?

                      Levering de volgende werkdag
                      Bestel vóór 17:00 uur - standaardverzending
                      Hoeveelheid
                      1+€ 320,990
                      5+€ 277,130
                      Prijs voor:Each
                      Minimum: 1
                      Meerdere: 1
                      € 320,99 (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantBROADCOM
                      Artikelnr. fabrikantAS38-H39E-B13S
                      Ordercode3677056
                      ProductreeksAS38-H39E
                      Technische datasheet

                      Data Sheet

                      Encoder TechnologyOptical
                      Encoder TypeAbsolute
                      Encoder Resolution-
                      No. of Detents0 Detents
                      Orientation-
                      Push SwitchWithout Push Switch
                      Encoder OutputBiss-C
                      Encoder MountingChassis Mount
                      Product RangeAS38-H39E
                      Rotational Speed Max-
                      Rotational Life Cycles-
                      No. of Channels-
                      Shaft TypeNo Shaft
                      Shaft Length-
                      Shaft Diameter8mm
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-20°C
                      Operating Temperature Max105°C
                      IP RatingIP50
                      TerminationWire Leaded
                      SVHCNo SVHC (12-Jan-2017)

                      Productoverzicht

                      AS38-H39E-B13S is a Broadcom® AS38-H39E series 39bit energy-harvesting multi-turn high resolution optical absolute encoder. It offers 23bit single turn and 16-bit multi-turn counts, hence a combined 39bit high resolution. It is a house encoder consisting of a patterned disk, a light source, and photosensitive elements to translate the mechanical motion into an electrical signal. It has a built-in communication protocol that is supported by a full-duplex or half-duplex line transmission drive, offering good noise immunity for more robust transmission of data up to 10Mb/s in harsh industrial application. Because the product is intended for industrial application, ESD protection circuitry has been designed in to achieve Class 3 ESD immunity per IEC -61000-4-2 standard. It is also compliant with IP50 per IEC60529 standard. Application includes robotics, factory automation, linear positioning system, CNC machine tool, medical and lab equipment.

                      • 39bit resolution: 16-bit energy-harvesting multi-turn and 23bit optical single-turn
                      • Built-in communication protocol (option): BiSS C mode, SSI mode and RS-485 half-duplex
                      • Overall encoder outer diameter Ø38mm and maximum height of 40mm
                      • Supporting ¼ inch, 6-mm and 8-mm diameter of the blind hollow shaft
                      • No battery or capacitor required for position detection during power failure
                      • Immediate position detection on power up
                      • Supply voltage range from 4.5 to 5.5V, 115mA typ current consumption without load, Tamb = 25°C
                      • System accuracy is ±80Arc-sec typ with electrical correction, Tamb = 25°C
                      • IP50 protection, 6000min^-1 mechanical permissible speed
                      • Operating temperature range from -20 to 105°C

                      Technische specificaties

                      Encoder Technology

                      Optical

                      Encoder Resolution

                      -

                      Orientation

                      -

                      Encoder Output

                      Biss-C

                      Product Range

                      AS38-H39E

                      Rotational Life Cycles

                      -

                      Shaft Type

                      No Shaft

                      Shaft Diameter

                      8mm

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      105°C

                      Termination

                      Wire Leaded

                      Encoder Type

                      Absolute

                      No. of Detents

                      0 Detents

                      Push Switch

                      Without Push Switch

                      Encoder Mounting

                      Chassis Mount

                      Rotational Speed Max

                      -

                      No. of Channels

                      -

                      Shaft Length

                      -

                      Supply Voltage Min

                      4.5V

                      Operating Temperature Min

                      -20°C

                      IP Rating

                      IP50

                      SVHC

                      No SVHC (12-Jan-2017)

                      Technische documenten (1)

                      Technical Data Sheet EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Malaysia
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:85437090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.000001
                      Producttraceerbaarheid

                      Date/Lot Code

                      Contact
                      Klantenservice 030-2417373
                      Technische ondersteuning 030-2417321
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
                      Waarom ons kiezen
                      Kwaliteitsbeleid
                      Carrières
                      ESG
                      Social Media +

                      Word een Farnell Insider

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEXTrade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Websitestructuur
                      Gebruiksvoorwaarden voor API
                      An Avnet Company© 2024 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Nederland) BV.
                      Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.