Hoeveelheid | |
---|---|
1+ | € 103,190 |
Productgegevens
Productoverzicht
PD30CTPS50BPM5IO is a photoelectric retro-reflective polarized-point spot sensor with IO-link communication. It is a part of the latest generation of high-performance photoelectric sensors designed to solve most detection tasks due to the new IO-link features. New implemented functions with weight on functionality, reliability, and predictive maintenance make this sensor ideal for Industry 4.0. It has easy customization to specific OEM requests by use of the built-in IO-Link functionalities. The output can be operated either as a standard switching output or in IO-link mode. Timer functions can be set, such as ON-delay, Off-delay, and one-shots. The logging function features temperatures, detecting counter, power cycles, and operating hours. Detection modes have single point, two point, and windows mode. Application function includes pattern recognition, speed and length, divider function and object and gap monitoring.
- Sensing principle is photoelectric sensor, rectangular housing, plastic housing
- Top trimmer, polarized retro-reflective, point spot, detects all opaque objects very reliably
- Sensing distance is 5m, selectable: N.O. or N.C output, M8 connector
- Dielectric insulation voltage is 500VAC rms
- Detects presence or absence of objects that cut off the light from the emitter
- The point spot light source removes halo light and increases detection reliability
- Received light intensity as process data, neighbour interference protection
- Quality of run and quality of teach result, temperature data for preventive maintenance
- Front-end check for preventive maintenance, sensing distance and hysteresis
- Operating ambient temperature range from -25°C to +60°C
Technische specificaties
5m
Polarized Retroreflective
4 Pin M8 Connector
30V
Push Pull, NPN / PNP, SPST-NO / SPST-NC
PD30CTPS50BPxxIO Series
10V
No SVHC (21-Jan-2025)
Technische documenten (1)
Wetgeving en milieu
RoHS
RoHS
Conformiteitsverklaring