2.000 U kunt nu voorraad reserveren
Hoeveelheid | |
---|---|
1+ | € 14,050 |
10+ | € 12,300 |
25+ | € 11,460 |
50+ | € 11,220 |
100+ | € 10,980 |
Productgegevens
Productoverzicht
The MPX5500DP is a dual-port integrated silicon Pressure Sensor features on-chip signal conditioned, temperature compensated and calibrated. The MPX5500 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. Ideally suited for microprocessor or microcontroller-based systems.
- Patented silicon shear stress strain gauge
- Durable epoxy unibody element
- Available in differential configuration
Toepassingen
Computers & Computer Peripherals
Technische specificaties
Differential
9mV/kPa
4.75V
SIP
6Pins
± 2.5%
Through Hole
Dry Air
125°C
-
No SVHC (27-Jun-2024)
0kPa
500kPa
5.25V
SIP
0.2V to 4.7V
Dual Axial Barbed, Same Side
-
-40°C
MPX5500 Series
-
Technische documenten (3)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:South Korea
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring