20mm Speakers & Receivers:
21 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,250 5+ € 2,950 10+ € 2,650 20+ € 2,510 40+ € 2,370 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | General Purpose | 8ohm | 20mm | 500mW | 1.4kHz | 79dBA | Square | 20mm x 20mm x 5mm | 0.78" | 800Hz to 20kHz | 800Hz | 20kHz | Standard | - | SMD | 700mW | 20mm | 5mm | 0.78" | 0.19" | |||||
Each | 1+ € 3,100 25+ € 2,930 50+ € 2,770 100+ € 2,640 250+ € 2,450 Meer prijzen... | Min: 1 / Meerdere: 1 | Speaker | 3W | General Purpose | 4ohm | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | 40mm x 20mm x 5.8mm | 0.79" | 200Hz to 20kHz | 200Hz | 20kHz | - | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
Each | 1+ € 3,070 25+ € 2,890 50+ € 2,740 100+ € 2,610 250+ € 2,420 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | Miniature | 8ohm | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | 24mm x 20mm x 5.8mm | 0.787" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | Multicomp Pro Speakers | Flange Mount | 3W | 40mm | 5.8mm | 1.575" | 0.228" | |||||
Each | 1+ € 3,490 10+ € 3,230 25+ € 3,020 50+ € 2,820 100+ € 2,710 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | Miniature | 8ohm | 20mm | 1.5W | 450Hz | 84dB | Oval with Rectangular Frame | 20mm x 40mm x 8mm | 0.787" | 0Hz to 20kHz | 0Hz | 20kHz | - | - | Flange Mount | 3W | 40mm | 8mm | 1.574" | 0.314" | |||||
Each | 1+ € 3,150 3+ € 3,040 5+ € 2,930 10+ € 2,730 20+ € 2,650 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | General Purpose | 8ohm | 20mm | 1W | 950Hz | 97dB | Square | 20mm x 20mm x 7.15mm | 0.79" | 500Hz to 20kHz | 500Hz | 20kHz | Standard | - | Panel Mount | 1.3W | 20mm | 7.15mm | 0.79" | 0.28" | |||||
Each | 1+ € 4,800 3+ € 4,610 5+ € 4,410 10+ € 4,220 20+ € 3,740 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | General Purpose | 8ohm | 20mm | 1.5W | 550Hz | 84dB | Oval with Rectangular Frame | 40mm x 20mm x 8mm | 0.79" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | - | Panel Mount | 3W | 40mm | 8mm | 1.57" | 0.31" | |||||
Each | 1+ € 3,590 3+ € 3,470 5+ € 3,340 10+ € 3,120 20+ € 2,920 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | General Purpose | 8ohm | 20mm | 1W | 750Hz | 80dBA | Oval with Rectangular Frame | 27mm x 20mm x 6mm | 0.78" | 250Hz to 20kHz | 250Hz | 20kHz | Standard | - | Panel Mount | 3W | 27mm | 6mm | 1.06" | 0.23" | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 5,060 10+ € 4,120 50+ € 3,590 100+ € 3,480 200+ € 3,430 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | General Purpose | 8ohm | 20mm | 800mW | 850Hz | 90dB | Square | 20mm x 20mm x 4.5mm | 0.79" | 550Hz to 20kHz | 550Hz | 20kHz | High Temperature | - | SMD | 1W | 20mm | 4.5mm | 0.79" | 0.18" | |||||
Each | 1+ € 5,260 3+ € 4,940 5+ € 4,610 10+ € 4,290 20+ € 3,930 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | General Purpose | 8ohm | 20mm | 1.5W | 550Hz | 84dB | Oval with Rectangular Frame | 40mm x 20mm x 8mm | 0.79" | 200Hz to 20kHz | 200Hz | 20kHz | High Temperature | - | Panel Mount | 3W | 40mm | 8mm | 1.58" | 0.32" | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 3,480 200+ € 3,430 400+ € 3,380 | Min: 100 / Meerdere: 1 | - | - | General Purpose | 8ohm | 20mm | 800mW | 850Hz | 90dB | Square | 20mm x 20mm x 4.5mm | 0.79" | 550Hz to 20kHz | 550Hz | 20kHz | High Temperature | - | SMD | 1W | 20mm | 4.5mm | 0.79" | 0.18" | |||||
Each | 1+ € 4,370 3+ € 4,100 5+ € 3,830 10+ € 3,560 20+ € 3,320 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | General Purpose | 8ohm | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | 40mm x 20mm x 5.8mm | 0.78" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | - | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.22" | |||||
Each | 50+ € 1,630 | Min: 50 / Meerdere: 50 | - | - | General Purpose | 4ohm | 20mm | 1.5W | 550Hz | 84dB | Oval with Rectangular Frame | - | 0.79" | - | 200Hz | 20kHz | - | - | Panel Mount | 3W | 40mm | 8mm | 1.58" | 0.32" | |||||
Each (Supplied on Full Reel) Volle reel | 400+ € 7,370 | Min: 400 / Meerdere: 400 | - | - | General Purpose | 30ohm | 20mm | 500mW | 760Hz | 91dB | Square | - | 0.79" | - | 760Hz | 10kHz | - | - | SMD | 800mW | 20mm | 4.7mm | 0.79" | 0.19" | |||||
Each | 50+ € 2,630 | Min: 50 / Meerdere: 50 | - | - | General Purpose | 8ohm | 20mm | 1W | 500Hz | 84dB | Oval with Rectangular Frame | - | 0.79" | - | 500Hz | 20kHz | - | - | Panel Mount | 2W | 35mm | 8mm | 1.38" | 0.32" | |||||
Each | 40+ € 1,750 | Min: 40 / Meerdere: 40 | - | - | General Purpose | 8ohm | 20mm | 1.5W | 550Hz | 84dB | Oval with Rectangular Frame | - | 0.79" | - | 200Hz | 20kHz | - | - | Panel Mount | 3W | 40mm | 8mm | 1.58" | 0.32" | |||||
Each | 50+ € 2,660 | Min: 50 / Meerdere: 50 | - | - | General Purpose | 8ohm | 20mm | 1W | 750Hz | 80dBA | Oval with Rectangular Frame | - | 0.79" | - | 250Hz | 20kHz | - | - | Panel Mount | 3W | 27mm | 6mm | 1.07" | 0.24" | |||||
Each | 50+ € 1,790 | Min: 50 / Meerdere: 50 | - | - | General Purpose | 8ohm | 20mm | 1W | 650Hz | 80dBA | Oval with Rectangular Frame | - | 0.79" | - | 500Hz | 20kHz | - | - | Panel Mount | 3W | 27mm | 6.5mm | 1.07" | 0.26" | |||||
Each | 50+ € 3,360 | Min: 50 / Meerdere: 50 | - | - | General Purpose | 8ohm | 20mm | 2W | 500Hz | 83dB | Oval with Rectangular Frame | - | 0.79" | - | 200Hz | 20kHz | - | - | Panel Mount | 3W | 40mm | 5.8mm | 1.58" | 0.23" | |||||
Each | 1000+ € 2,440 | Min: 1000 / Meerdere: 1000 | - | - | General Purpose | 16ohm | 20mm | 1.5W | 550Hz | 90dB | Oval with Rectangular Frame | - | 0.79" | - | 440Hz | 20kHz | - | - | Panel Mount | 3W | 40mm | 8mm | 1.58" | 0.32" | |||||
Each | 50+ € 2,200 | Min: 50 / Meerdere: 50 | - | - | General Purpose | 16ohm | 20mm | 1.5W | 550Hz | 90dB | Oval with Rectangular Frame | - | 0.79" | - | 550Hz | 20kHz | - | - | Panel Mount | 3W | 40mm | 8mm | 1.58" | 0.32" | |||||
Each | 1+ € 7,020 10+ € 6,970 25+ € 6,490 50+ € 6,000 100+ € 5,520 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | - | 8ohm | 20mm | 800mW | 850Hz | 90dB | Square | 20mm x 20mm x 4.5mm | 0.79" | 850Hz to 20kHz | 850Hz | 20kHz | - | - | - | 1W | 20mm | 4.5mm | 0.79" | 0.18" |