25mm Speakers & Receivers:
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4,180 3+ € 3,920 5+ € 3,660 10+ € 3,400 20+ € 3,110 Meer prijzen... | Min: 1 / Meerdere: 1 | General Purpose | 6ohm | 25mm | 1W | 750Hz | 93dB | Square | 25mm x 25mm x 7mm | 0.98" | 650Hz to 20kHz | 650Hz | 20kHz | Standard | - | SMD | 1.2W | 25mm | 7mm | 0.98" | 0.28" | |||||
Each | 1+ € 4,390 5+ € 3,990 10+ € 3,580 20+ € 3,440 40+ € 3,300 Meer prijzen... | Min: 1 / Meerdere: 1 | General Purpose | 8ohm | 25mm | 1W | 800Hz | 83dBA | Round with Rectangular Frame | 30mm x 25mm x 6mm | 0.99" | 550Hz to 18kHz | 550Hz | 18kHz | High Temperature | - | Panel Mount | 1.5W | 30mm | 6mm | 1.19" | 0.24" | |||||
4539939RL | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 4,980 25+ € 4,630 50+ € 4,360 100+ € 4,040 300+ € 3,960 | Min: 10 / Meerdere: 1 | - | 4ohm | 25mm | 2W | 650Hz | 90dB | Square | 25mm x 25mm x 6.5mm | 0.984" | 650Hz to 20kHz | 650Hz | 20kHz | High Temperature | IP67 | SMD | 2.5W | 25mm | 6.5mm | 0.984" | 0.255" | ||||
4539939 | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 6,030 10+ € 4,980 25+ € 4,630 50+ € 4,360 100+ € 4,040 Meer prijzen... | Min: 1 / Meerdere: 1 | General Purpose | 4ohm | 25mm | 2W | 650Hz | 90dB | Square | 25mm x 25mm x 6.5mm | 0.984" | 650Hz to 20kHz | 650Hz | 20kHz | High Temperature | IP67 | SMD | 2.5W | 25mm | 6.5mm | 0.984" | 0.255" |