30mm Speakers & Receivers:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Transducer Function
Power Rating RMS
Rated Input Power
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Height
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Product Diameter
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ € 3,430 10+ € 3,180 25+ € 2,970 50+ € 2,770 100+ € 2,660 Meer prijzen... | Min: 1 / Meerdere: 1 | Speaker | 2W | - | Miniature | 8ohm | 30mm | 2W | 300Hz | 86dB | Oval with Rectangular Frame | - | 70mm x 30mm x 23mm | 1.181" | 200Hz to 20kHz | 100Hz | 20kHz | - | - | Flange Mount | 5W | 70mm | 23mm | 2.756" | 0.906" | ||||
VISATON | Each | 1+ € 31,270 3+ € 28,870 | Min: 1 / Meerdere: 1 | - | - | 10W | Exciter | 8ohm | 30mm | - | - | - | Round with Square Frame | 19mm | - | 1.181" | - | - | - | - | 30mm | Panel Mount | 10W | 30mm | 19mm | 1.181" | 0.748" | ||||
Each | 1+ € 5,580 3+ € 5,240 5+ € 4,890 10+ € 4,550 20+ € 4,190 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | - | General Purpose | 8ohm | 30mm | 3W | 500Hz | 83dBA | Round with Rectangular Frame | - | 67.8mm x 60mm x 10.3mm | 1.18" | 400Hz to 20kHz | 400Hz | 20kHz | Standard | - | Flange Mount | 4W | 60mm | 10.3mm | 2.4" | 0.41" | |||||
Each | 36+ € 3,650 | Min: 36 / Meerdere: 36 | - | - | - | General Purpose | 8ohm | 30mm | 2W | 300Hz | 81dB | Oval with Rectangular Frame | - | - | 1.19" | - | 300Hz | 10kHz | - | - | Panel Mount | 5W | 70mm | 23mm | 2.76" | 0.91" | |||||
Each | 25+ € 3,160 | Min: 25 / Meerdere: 25 | - | - | - | General Purpose | 8ohm | 30mm | 2W | 450Hz | 85dB | Oval with Rectangular Frame | - | - | 1.19" | - | 200Hz | 20kHz | - | - | Panel Mount | 5W | 70mm | 23.5mm | 2.76" | 0.93" | |||||
Each | 25+ € 3,630 | Min: 25 / Meerdere: 25 | - | - | - | General Purpose | 8ohm | 30mm | 2W | 450Hz | 85dB | Oval with Rectangular Frame | - | - | 1.19" | - | 200Hz | 20kHz | - | - | Panel Mount | 5W | 70mm | 23.5mm | 2.76" | 0.93" |