83dB Speakers & Receivers:
3 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
1
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,350 10+ € 2,760 20+ € 2,700 | Min: 1 / Meerdere: 1 | Speaker | 500mW | Miniature | 50mm | 8ohm | 83dB | 2W | 400Hz | 83dB | Round | 1.969" | 50mm x 17mm | 250Hz to 10kHz | 250Hz | 10kHz | IP65 | Panel Mount | 3W | 17mm | 0.669" | |||||
Each | 1+ € 10,410 10+ € 7,530 20+ € 7,380 | Min: 1 / Meerdere: 1 | Speaker | 1W | Miniature | 40mm | 50ohm | 83dB | 1W | 520Hz | 83dB | Round | 1.575" | 40mm x 4.3mm | 350Hz to 6kHz | 350Hz | 6kHz | IP67 | Bare Mount | 2W | 4.5mm | 0.177" | |||||
Each | 1+ € 7,150 2+ € 6,600 3+ € 6,350 5+ € 6,100 10+ € 6,080 Meer prijzen... | Min: 1 / Meerdere: 1 | Speaker | 1W | Miniature | 40mm | 8ohm | 83dB | 1W | 520Hz | 83dB | Round | 1.575" | - | - | 350Hz | 6kHz | - | Bare Mount | 2W | 4.5mm | 0.177" |