DPST-NO Safety Relays:
63 gevonden productenVind een enorm aanbod van DPST-NO Safety Relays in Farnell Nederland. We hebben een groot assortiment Safety Relays op voorraad, zoals 3PST-NO, SPST-NC, SPST-NO, SPST-NC, DPST-NO & 3PST-NO Safety Relays van 's werelds beste fabrikanten, waaronder: Phoenix Contact, Schneider Electric, Pilz, Omron Industrial Automation & Te Connectivity.
Weergeven
Koper
Ingenieur
Fabrikant
Coil Voltage
Contact Configuration
Product Range
Relay Mounting
Contact Current
Relay Terminals
Contact Voltage AC Nom
Contact Voltage DC Nom
Contact Material
IP Rating
Approvals & Standards
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 200,500 | Min: 1 / Meerdere: 1 | 24VAC/VDC | DPST-NO | PNOZ X2 | DIN Rail | 6A | Screw | 240V | 24V | Silver Tin Oxide | IP20, IP40, IP54 | - | |||||
Each | 1+ € 210,320 | Min: 1 / Meerdere: 1 | 24VAC/VDC | DPST-NO | PNOZ s3 | DIN Rail | 6A | Spring Clamp | 240V | 24V | Silver Copper Nickel | IP20, IP40, IP54 | - | |||||
Each | 1+ € 206,520 | Min: 1 / Meerdere: 1 | 24VAC/VDC | DPST-NO | PNOZ X Series | DIN Rail, Panel | 6A | Screw | 240V | 24V | Silver Tin Oxide, Gold | IP20, IP40, IP54 | - | |||||
Each | 1+ € 210,320 | Min: 1 / Meerdere: 1 | 24VAC/VDC | DPST-NO | PNOZ s3 | DIN Rail | 6A | Screw | 240V | 24V | Silver Copper Nickel | IP20, IP40, IP54 | - | |||||
Each | 1+ € 166,620 | Min: 1 / Meerdere: 1 | 24VAC/VDC | DPST-NO | PNOZ s1 | DIN Rail | 3A | Screw | 240V | 24V | Silver Tin Oxide | IP20, IP40, IP54 | - | |||||
Each | 1+ € 167,170 | Min: 1 / Meerdere: 1 | 24VAC/VDC | DPST-NO | PNOZ X Series | DIN Rail, Panel | 6A | Screw | 240V | 24V | Silver Tin Oxide, Gold | IP20, IP40, IP54 | - | |||||
Each | 1+ € 153,370 | Min: 1 / Meerdere: 1 | 24VAC/VDC | DPST-NO | G9SE | DIN Rail | 5A | Screw | 250V | 30V | - | IP20 | CE, EN, IEC, UL | |||||
Each | 1+ € 245,450 | Min: 1 / Meerdere: 1 | 24VAC/VDC | DPST-NO | G9SE | DIN Rail | 5A | Screw | 250V | 30V | - | IP20 | CE, EN, IEC, UL | |||||
BANNER ENGINEERING | Each | 1+ € 518,300 | Min: 1 / Meerdere: 1 | 24VAC/VDC | DPST-NO | Duo-Touch SG | DIN Rail | 6A | Screw | 250V | 24V | Silver Nickel | IP20 | - | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 212,700 | Min: 1 / Meerdere: 1 | 24VAC/VDC | DPST-NO | - | DIN Rail | 5A | Cage Clamp | 250V | - | - | - | - | ||||
Each | 1+ € 157,240 | Min: 1 / Meerdere: 1 | 24VAC/VDC | DPST-NO | PSR-MS | DIN Rail | 6A | Screw | 250V | 250V | Silver Tin Oxide | IP20, IP54 | - | |||||
Each | 1+ € 197,680 | Min: 1 / Meerdere: 1 | 24VAC/VDC | DPST-NO | PSR-PC40 | DIN Rail | 5A | Screw | 250V | 250V | Silver Tin Oxide | IP20, IP54 | - | |||||
PHOENIX CONTACT | Each | 1+ € 197,680 | Min: 1 / Meerdere: 1 | 24VAC/VDC | DPST-NO | PSR-PC40 | DIN Rail | 5A | Spring Cage | 250V | 250V | Silver Tin Oxide | IP20, IP54 | - | ||||
Each | 1+ € 807,610 5+ € 791,460 10+ € 775,310 25+ € 759,150 50+ € 743,000 | Min: 1 / Meerdere: 1 | 24VAC/VDC | DPST-NO | DUO-TOUCH AT Series | DIN Rail | 6A | Screw | - | - | - | IP20 | - | |||||
TE CONNECTIVITY | Each | 1+ € 531,620 10+ € 520,990 | Min: 1 / Meerdere: 1 | 24VAC/VDC | DPST-NO | SRS Series | DIN Rail | 6A | Screw Clamp | 250V | 125V | - | IP20, IP2X | - | ||||
TE CONNECTIVITY | Each | 1+ € 353,900 10+ € 341,260 | Min: 1 / Meerdere: 1 | 24VAC/VDC | DPST-NO | SRS Series | DIN Rail | 6A | Screw Clamp | 250V | 125V | - | IP20, IP2X | - | ||||
TE CONNECTIVITY | Each | 1+ € 189,910 10+ € 178,060 25+ € 166,170 100+ € 160,240 | Min: 1 / Meerdere: 1 | 24VAC/VDC | DPST-NO | SRS Series | DIN Rail | 6A | Screw Clamp | 250V | 125V | - | IP20, IP2X | - | ||||
TE CONNECTIVITY | Each | 1+ € 296,770 10+ € 276,960 | Min: 1 / Meerdere: 1 | 24VAC/VDC | DPST-NO | SRS Series | DIN Rail | 6A | Screw Clamp | 250V | 125V | - | IP20, IP2X | - | ||||
BANNER ENGINEERING | Each | 1+ € 849,000 3+ € 833,130 5+ € 809,320 | Min: 1 / Meerdere: 1 | - | DPST-NO | DUO-TOUCH AT Series | - | 6A | Screw | - | - | - | IP20 | - | ||||
Each | 1+ € 280,520 5+ € 273,510 10+ € 266,490 25+ € 252,470 50+ € 238,450 | Min: 1 / Meerdere: 1 | 24VAC/VDC | DPST-NO | HR6S Series | DIN Rail | 5A | Screw | 250V | 24V | - | IP54 | - | |||||
Each | 1+ € 344,030 | Min: 1 / Meerdere: 1 | 24VAC/VDC | DPST-NO | PSR | DIN Rail | 6A | Screw | 250V | 250V | Silver Tin Oxide | - | - | |||||
Each | 1+ € 166,620 | Min: 1 / Meerdere: 1 | 24VAC/VDC | DPST-NO | PNOZ s1 | DIN Rail | 3A | Spring Clamp | 240V | 24V | Silver Tin Oxide | IP20, IP40, IP54 | - | |||||
Each | 1+ € 167,170 | Min: 1 / Meerdere: 1 | 240VAC | DPST-NO | PNOZ X7 | DIN Rail | 6A | Screw | 240V | 24V | Silver Tin Oxide | IP20, IP40, IP54 | - | |||||
Each | 1+ € 357,350 | Min: 1 / Meerdere: 1 | 24VAC/VDC | DPST-NO | PSR-MC42 | DIN Rail | 6A | Spring Cage | 250V | 250V | Silver Tin Oxide | IP20, IP54 | - | |||||
SCHNEIDER ELECTRIC | Each | 1+ € 557,000 | Min: 1 / Meerdere: 1 | 24VAC/VDC | DPST-NO | Preventa XPSCM | DIN Rail | 1.5A | Screw | - | 24V | - | IP20, IP40 | - |