Hoeveelheid | |
---|---|
1+ | € 23.849,000 |
Productgegevens
Productoverzicht
T912340 is a FLIR Si2-Pro industrial acoustic imaging camera for partial discharge detection, pressurized leak detection and mechanical fault detection. It is ideal for routine inspections and preventative maintenance in various industrial settings, ensures adherence to safety standards by identifying potential hazards in bearings and gas systems, aids in managing and reducing operational costs through early leak detection and analysis, mechanical fault mode to detect faulty bearings to help plan repairs and avoid downtime.
- Mechanical fault detection for early identification of bearing problems, preventing costly downtime
- Quantify leak rate and cost of industrial gas and compressed air leaks
- On-camera and in-software severity assessment and type classification of partial discharge issues
- Automatic frequency tuning, 8x zoom, 12MP camera, GPS data integration, IP54 rating, QR code reader
- Fleet management functionality for efficient tool usage & maintenance across large-scale operations
- 5inch resistive touch screen, TFT LCD, MIPI DSI display
- 128GB (SD card) internal storage
- Operating temperature range from -10°C to 50°C (14°F to 122°F)
- IP54 rated, IEC 62368-1 safety
- Camera size 288mm x 182mm x 159mm
Inhoud
Camera, Battery (2 each), Battery charger, Power cable (4 each), Neck strap, Hard transport case, License card: FLIR Si-series Plugin for FLIR Thermal Studio, Perpetual license, Printed documentation, USB memory stick.
Opmerkingen
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technische specificaties
200m
1280 x 720 Pixels
2kHz to 130kHz
Si2-Pro Series
5"
75° Diagonal
-
No SVHC (17-Dec-2015)
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Finland
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
Conformiteitsverklaring