Neem contact met mij op wanneer het product weer op voorraad is
Hoeveelheid | |
---|---|
1+ | € 28.200,000 |
Productgegevens
Productoverzicht
The PXIe-4147 is a 4-channel source measure unit (SMU) ideal for high-pin-count applications. It features 4-quadrant operation, and each channel has integrated remote four-wire sensing for accurate measurements. The sample rate of the PXIe-4147 can reduce measurement times, capture transient device characteristics, and help you perform current-voltage (I-V) characterization of devices-under-test (DUTs). With a high-speed sequencing engine, you can synchronize SMUs with each other or with other instruments such as switches or high-speed digital test modules. Additionally, you can tune the PXIe-4147 response to any load to achieve optimum responses with maximum stability and minimum transients using SourceAdapt technology.
Technische specificaties
4Channels
Current/Voltage Measure, Current/Voltage Source
± 8V
-
To Be Advised
PXIe-4147
24W
± 3A
3 Years
Technische documenten (1)
Aanverwante producten
5 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Hungary
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring