1.2kV Clamp Meters:
7 gevonden productenVind een enorm aanbod van 1.2kV Clamp Meters in Farnell Nederland. We hebben een groot assortiment Clamp Meters op voorraad, zoals 600V, 1kV, 750V & 1.2kV Clamp Meters van 's werelds beste fabrikanten, waaronder: Chauvin Arnoux.
Weergeven
Koper
Ingenieur
Fabrikant
DMM Functions
Current Measure AC Max
Voltage Measure AC Max
Voltage Measure DC Max
Resistance Measure Max
DMM Response Type
Range Selection
No. of Digits
Jaw Opening Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 361,200 | Min: 1 / Meerdere: 1 | AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | 1kA | 1.2kV | 1.7kV | 99.99kohm | True RMS | Auto | - | 48mm | F400 Series | |||||
Each | 1+ € 519,750 | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance | 1kA | 1.2kV | 1.7kV | 99.99kohm | True RMS | Auto | - | 48mm | F400 Series | |||||
CHAUVIN ARNOUX | Each | 1+ € 552,020 | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | 2kA | 1.2kV | 1.7kV | 99.99kohm | True RMS | Auto | - | 60mm | F600 Series | ||||
Each | 1+ € 707,000 | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance | 2kA | 1.2kV | 1.7kV | 99.99kohm | True RMS | Auto | - | 60mm | F600 Series | |||||
Each | 1+ € 601,000 | Min: 1 / Meerdere: 1 | AC Current, AC/DC Voltage, Continuity, Frequency, Resistance | 1kA | 1.2kV | 1.7kV | 99.99kohm | True RMS | Auto | 4.5 | 48mm | F400 Series | |||||
Each | 1+ € 452,550 | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | 1kA | 1.2kV | 1.7kV | 99.99kohm | True RMS | Auto | - | 48mm | F400 Series | |||||
Each | 1+ € 452,550 | Min: 1 / Meerdere: 1 | AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | 1kA | 1.2kV | 1.7kV | 99.99kohm | True RMS | Auto | 4.5 | 48mm | F400 Series |