Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
excl. BTW
excl. BTW
  • Alle producten
    • Passieven
    • Connectoren en kabel
    • Halfgeleiders
    • Opto-elektronica en ledverlichtingscomponenten
    • Elektromechanisch
    • Automatisering en procescontrole
    • Embedded computers, onderwijs- en makerboards
    • Ontwikkelingshulpmiddelen en -software
    • Voedingen en circuitbeveiliging
    • Testen en meten
    • Gereedschappen en productiebenodigdheden
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
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Bench
                      Pagina afdrukken

                      1908

                      Bench Digital Multimeter, 1 kV, 10 A, 5.5 Digit

                      AIM-TTI INSTRUMENTS 1908
                      De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                      FabrikantAIM-TTI INSTRUMENTS
                      Artikelnr. fabrikant1908
                      Ordercode2629442
                      Productreeks1908 Series
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      3 Op Voorraad

                      3 U kunt nu voorraad reserveren

                      Levering de volgende werkdag
                      Bestel vóór 17:00 uur - standaardverzending
                      Hoeveelheid
                      1+€ 668,000
                      Prijs voor:Each
                      Minimum: 1
                      Meerdere: 1
                      € 668,00 (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantAIM-TTI INSTRUMENTS
                      Artikelnr. fabrikant1908
                      Ordercode2629442
                      Productreeks1908 Series
                      Technische datasheet

                      Data Sheet

                      No. of Digits5.5
                      DMM ConnectivityUSB
                      Current Measure AC Max10A
                      Voltage Measure AC Max750V
                      Resistance Measure Max1kohm
                      Product Range1908 Series
                      Current Measure DC Max10A
                      Voltage Measure DC Max1kV
                      Manufacturer Warranty3 Years
                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                      Plug Type-
                      SVHCNo SVHC (21-Jan-2025)

                      Productoverzicht

                      The 1908 from AIM-TTI Instruments is a dual measurement bench multimeter. The 1908 has both a main display and a secondary display. The two displays can be used for a variety of purposes such as to display a measurement along with the selected range (e.g. 100VDC), to display a measurement in two different units (e.g. AC volts and dBm), to display the result of a calculated function (e.g. value and % deviation), to measure and display two parameters of one signal (e.g. AC and DC volts), to measure and display two different signals (e.g. AC volts and DC current). It features continuity and diode test, automatic or manual ranging, linear scaling with offset, dB measurements, limits comparison, percentage deviation (%), min-max storage, power measurement in watts or VA, automatic data logging and external triggering.

                      • Affordable 5.5 digit high performance bench/portable multimeter
                      • Dual display and dual measurement capability
                      • Mains power or internal rechargeable batteries for true portability
                      • High accuracy and resolution of 0.02%, 1µV, 1nA, 1mohm
                      • True RMS AC, frequency, capacitance and temperature measurements
                      • Wide range of computing functions e.g. Ax + B
                      • Software for remote control and logging included
                      • Complies with EN61010-1 2010 and EN61010-2-030 201, EN61010-2-033 and EN61326
                      • Dimension is 250mm x 97mm x 295mm

                      Toepassingen

                      Test & Measurement

                      Opmerkingen

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Technische specificaties

                      No. of Digits

                      5.5

                      Current Measure AC Max

                      10A

                      Resistance Measure Max

                      1kohm

                      Current Measure DC Max

                      10A

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      DMM Connectivity

                      USB

                      Voltage Measure AC Max

                      750V

                      Product Range

                      1908 Series

                      Voltage Measure DC Max

                      1kV

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technische documenten (1)

                      Technical Data Sheet EN

                      Aanverwante producten

                      8 gevonden producten

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Great Britain
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:90303100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):3.6
                      Contact
                      Klantenservice 030-2417373
                      Technische ondersteuning 030-2417321
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
                      Waarom ons kiezen
                      Kwaliteitsbeleid
                      Carrières
                      ESG
                      Social Media +

                      Word een Farnell Insider

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEXTrade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Websitestructuur
                      Gebruiksvoorwaarden voor API
                      An Avnet Company© 2024 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Nederland) BV.
                      Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.